ATC116TDB5R6C100ACL
American Technical Ceramics Corp
Description: Ceramic Capacitor, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, 7.5% TC, 0.0000056uF, 0202

Overview of ATC116TDB5R6C100ACL by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ATC116TDB5R6C100ACL by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATC116TDB5R6C100ACL by American Technical Ceramics Corp

ATC116TDB5R6C100ACL
American Technical Ceramics Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0202
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0000056 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Capacitace, Tolerance, Voltage, Term's
Dielectric Material
CERAMIC
Length
0.637 mm
Manufacturer Series
ATC116DB
Negative Tolerance
4.4643%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
4.4643%
Rated (DC) Voltage (URdc)
100 V
Series
ATC116DB
Size Code
0202
Temperature Coefficient
7.5% ppm/°C
Width
0.637 mm
Want to compare parts?
  1. ATC116TDB5R6C100ACL
    American Technical Ceramics Corp
    Ceramic Capacitor, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, 7.5% TC, 0.0000056uF, 0202
    VS

Alternate Parts for ATC116TDB5R6C100ACL

This table gives cross-reference parts and alternative options found for ATC116TDB5R6C100ACL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC116TDB5R6C100ACL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATC116TDB5R6C100ACR Ceramic Capacitor, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, 7.5% TC, 0.0000056uF, 0202 American Technical Ceramics Corp ATC116TDB5R6C100ACL vs ATC116TDB5R6C100ACR
ATC116SDB5R6C100APL Ceramic Capacitor, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, 7.5% TC, 0.0000056uF, 0202 American Technical Ceramics Corp ATC116TDB5R6C100ACL vs ATC116SDB5R6C100APL
ATC116TDB5R6C100TTL Ceramic Capacitor, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, 7.5% TC, 0.0000056uF, 0202 American Technical Ceramics Corp ATC116TDB5R6C100ACL vs ATC116TDB5R6C100TTL
ATC116SDB5R6C100APV Ceramic Capacitor, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, 7.5% TC, 0.0000056uF, 0202 American Technical Ceramics Corp ATC116TDB5R6C100ACL vs ATC116SDB5R6C100APV
ATC116TDB5R6C100APD Ceramic Capacitor, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, 7.5% TC, 0.0000056uF, 0202 American Technical Ceramics Corp ATC116TDB5R6C100ACL vs ATC116TDB5R6C100APD
ATC116TDB5R6C100TTD Ceramic Capacitor, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, 7.5% TC, 0.0000056uF, 0202 American Technical Ceramics Corp ATC116TDB5R6C100ACL vs ATC116TDB5R6C100TTD
ATC116TDB5R6C100APR Ceramic Capacitor, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, 7.5% TC, 0.0000056uF, 0202 American Technical Ceramics Corp ATC116TDB5R6C100ACL vs ATC116TDB5R6C100APR
ATC116SDB5R6C100ACL Ceramic Capacitor, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, 7.5% TC, 0.0000056uF, 0202 American Technical Ceramics Corp ATC116TDB5R6C100ACL vs ATC116SDB5R6C100ACL
ATC116TDB5R6C100APL Ceramic Capacitor, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, 7.5% TC, 0.0000056uF, 0202 American Technical Ceramics Corp ATC116TDB5R6C100ACL vs ATC116TDB5R6C100APL
ATC116SDB5R6C100APR Ceramic Capacitor, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, 7.5% TC, 0.0000056uF, 0202 American Technical Ceramics Corp ATC116TDB5R6C100ACL vs ATC116SDB5R6C100APR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATC116TDB5R6C100ACL by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATC116TDB5R6C100ACL by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of ATC116TDB5R6C100ACL would you like to use for your alert(s)?
  • Please alert me when ATC116TDB5R6C100ACL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATC116TDB5R6C100ACL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATC116TDB5R6C100ACL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATC116TDB5R6C100ACL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATC116TDB5R6C100ACL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATC116TDB5R6C100ACL by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: