Part Details for ATC116SK680K100APR by American Technical Ceramics Corp
Overview of ATC116SK680K100APR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC116SK680K100APR
ATC116SK680K100APR CAD Models
ATC116SK680K100APR Part Data Attributes
|
ATC116SK680K100APR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC116SK680K100APR
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 100V, 0.000068uF, 0202
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0202 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 0.457 mm | |
Manufacturer Series | ATC116K | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC116K | |
Size Code | 0202 | |
Width | 0.457 mm |
Alternate Parts for ATC116SK680K100APR
This table gives cross-reference parts and alternative options found for ATC116SK680K100APR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC116SK680K100APR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC116TK680M100ACV | Ceramic Capacitor, Ceramic, 100V, 0.000068uF, 0202 | American Technical Ceramics Corp | ATC116SK680K100APR vs ATC116TK680M100ACV |
ATC116TK680G100APD | Ceramic Capacitor, Ceramic, 100V, 0.000068uF, 0202 | American Technical Ceramics Corp | ATC116SK680K100APR vs ATC116TK680G100APD |
ATC116TK680M100TTV | Ceramic Capacitor, Ceramic, 100V, 0.000068uF, 0202 | American Technical Ceramics Corp | ATC116SK680K100APR vs ATC116TK680M100TTV |
ATC116TK680M100APD | Ceramic Capacitor, Ceramic, 100V, 0.000068uF, 0202 | American Technical Ceramics Corp | ATC116SK680K100APR vs ATC116TK680M100APD |
ATC116SK680G100TTL | Ceramic Capacitor, Ceramic, 100V, 0.000068uF, 0202 | American Technical Ceramics Corp | ATC116SK680K100APR vs ATC116SK680G100TTL |
ATC116TK680G100APR | Ceramic Capacitor, Ceramic, 100V, 0.000068uF, 0202 | American Technical Ceramics Corp | ATC116SK680K100APR vs ATC116TK680G100APR |
ATC116SK680G100ACR | Ceramic Capacitor, Ceramic, 100V, 0.000068uF, 0202 | American Technical Ceramics Corp | ATC116SK680K100APR vs ATC116SK680G100ACR |
ATC116TK680K100APR | Ceramic Capacitor, Ceramic, 100V, 0.000068uF, 0202 | American Technical Ceramics Corp | ATC116SK680K100APR vs ATC116TK680K100APR |
ATC116SK680F100APD | Ceramic Capacitor, Ceramic, 100V, 0.000068uF, 0202 | American Technical Ceramics Corp | ATC116SK680K100APR vs ATC116SK680F100APD |
ATC116SK680F100ACV | Ceramic Capacitor, Ceramic, 100V, 0.000068uF, 0202 | American Technical Ceramics Corp | ATC116SK680K100APR vs ATC116SK680F100ACV |