Part Details for ATC116SK182F100TTD by American Technical Ceramics Corp
Overview of ATC116SK182F100TTD by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC116SK182F100TTD
ATC116SK182F100TTD CAD Models
ATC116SK182F100TTD Part Data Attributes
|
ATC116SK182F100TTD
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC116SK182F100TTD
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 100V, 0.0018uF, 0202
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0202 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 0.457 mm | |
Manufacturer Series | ATC116K | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC116K | |
Size Code | 0202 | |
Width | 0.457 mm |
Alternate Parts for ATC116SK182F100TTD
This table gives cross-reference parts and alternative options found for ATC116SK182F100TTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC116SK182F100TTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC111TK182G100ACV | Ceramic Capacitor, Ceramic, 100V, 0.0018uF, 0202 | American Technical Ceramics Corp | ATC116SK182F100TTD vs ATC111TK182G100ACV |
ATC111SK182K100ACR | Ceramic Capacitor, Ceramic, 100V, 0.0018uF, 0202 | American Technical Ceramics Corp | ATC116SK182F100TTD vs ATC111SK182K100ACR |
ATC116TK182F100APL | Ceramic Capacitor, Ceramic, 100V, 0.0018uF, 0202 | American Technical Ceramics Corp | ATC116SK182F100TTD vs ATC116TK182F100APL |
ATC111SK182J100ACL | Ceramic Capacitor, Ceramic, 100V, 0.0018uF, 0202 | American Technical Ceramics Corp | ATC116SK182F100TTD vs ATC111SK182J100ACL |
ATC111TK182M100ACL | Ceramic Capacitor, Ceramic, 100V, 0.0018uF, 0202 | American Technical Ceramics Corp | ATC116SK182F100TTD vs ATC111TK182M100ACL |
ATC116TK182G100ACR | Ceramic Capacitor, Ceramic, 100V, 0.0018uF, 0202 | American Technical Ceramics Corp | ATC116SK182F100TTD vs ATC116TK182G100ACR |
ATC116SK182M100ACL | Ceramic Capacitor, Ceramic, 100V, 0.0018uF, 0202 | American Technical Ceramics Corp | ATC116SK182F100TTD vs ATC116SK182M100ACL |
ATC111TK182F100ACV | Ceramic Capacitor, Ceramic, 100V, 0.0018uF, 0202 | American Technical Ceramics Corp | ATC116SK182F100TTD vs ATC111TK182F100ACV |
ATC111TK182G100TTL | Ceramic Capacitor, Ceramic, 100V, 0.0018uF, 0202 | American Technical Ceramics Corp | ATC116SK182F100TTD vs ATC111TK182G100TTL |
ATC116TK182M100ACV | Ceramic Capacitor, Ceramic, 100V, 0.0018uF, 0202 | American Technical Ceramics Corp | ATC116SK182F100TTD vs ATC116TK182M100ACV |