Part Details for ATC116SJ221M100TTD by American Technical Ceramics Corp
Overview of ATC116SJ221M100TTD by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC116SJ221M100TTD
ATC116SJ221M100TTD CAD Models
ATC116SJ221M100TTD Part Data Attributes
|
ATC116SJ221M100TTD
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC116SJ221M100TTD
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 100V, -15/+5% TC, 0.00022uF, 0202
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0202 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 0.457 mm | |
Manufacturer Series | ATC116J | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC116J | |
Size Code | 0202 | |
Temperature Coefficient | -15/+5% ppm/°C | |
Width | 0.457 mm |
Alternate Parts for ATC116SJ221M100TTD
This table gives cross-reference parts and alternative options found for ATC116SJ221M100TTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC116SJ221M100TTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC111TJ221G100ACR | CAP,CERAMIC,220PF,100VDC,2% -TOL,2% +TOL,-15,5% TC,0202 CASE | American Technical Ceramics Corp | ATC116SJ221M100TTD vs ATC111TJ221G100ACR |
ATC111SJ221K100TTV | CAP,CERAMIC,220PF,100VDC,10% -TOL,10% +TOL,-15,5% TC,0202 CASE | American Technical Ceramics Corp | ATC116SJ221M100TTD vs ATC111SJ221K100TTV |
ATC116TJ221K100APV | Ceramic Capacitor, Ceramic, 100V, -15/+5% TC, 0.00022uF, 0202 | American Technical Ceramics Corp | ATC116SJ221M100TTD vs ATC116TJ221K100APV |
ATC111TJ221M100TTL | CAP,CERAMIC,220PF,100VDC,20% -TOL,20% +TOL,-15,5% TC,0202 CASE | American Technical Ceramics Corp | ATC116SJ221M100TTD vs ATC111TJ221M100TTL |
ATC116TJ221J100ACL | Ceramic Capacitor, Ceramic, 100V, -15/+5% TC, 0.00022uF, 0202 | American Technical Ceramics Corp | ATC116SJ221M100TTD vs ATC116TJ221J100ACL |
ATC111TJ221F100ACV | CAP,CERAMIC,220PF,100VDC,1% -TOL,1% +TOL,-15,5% TC,0202 CASE | American Technical Ceramics Corp | ATC116SJ221M100TTD vs ATC111TJ221F100ACV |
ATC116SJ221G100APL | Ceramic Capacitor, Ceramic, 100V, -15/+5% TC, 0.00022uF, 0202 | American Technical Ceramics Corp | ATC116SJ221M100TTD vs ATC116SJ221G100APL |
ATC111TJ221F100TTD | CAP,CERAMIC,220PF,100VDC,1% -TOL,1% +TOL,-15,5% TC,0202 CASE | American Technical Ceramics Corp | ATC116SJ221M100TTD vs ATC111TJ221F100TTD |
ATC111SJ221F100APD | CAP,CERAMIC,220PF,100VDC,1% -TOL,1% +TOL,-15,5% TC,0202 CASE | American Technical Ceramics Corp | ATC116SJ221M100TTD vs ATC111SJ221F100APD |
ATC111SJ221G100TTR | CAP,CERAMIC,220PF,100VDC,2% -TOL,2% +TOL,-15,5% TC,0202 CASE | American Technical Ceramics Corp | ATC116SJ221M100TTD vs ATC111SJ221G100TTR |