Part Details for ATC116SEA3R9B100ACL by American Technical Ceramics Corp
Overview of ATC116SEA3R9B100ACL by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC116SEA3R9B100ACL
ATC116SEA3R9B100ACL CAD Models
ATC116SEA3R9B100ACL Part Data Attributes
|
ATC116SEA3R9B100ACL
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC116SEA3R9B100ACL
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 100V, 2.5641% +Tol, 2.5641% -Tol, -4700ppm/Cel TC, 0.0000039uF, 0202
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0202 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 0.457 mm | |
Manufacturer Series | ATC116EA | |
Negative Tolerance | 2.5641% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2.5641% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC116EA | |
Size Code | 0202 | |
Temperature Coefficient | -4700ppm/Cel ppm/°C | |
Width | 0.457 mm |
Alternate Parts for ATC116SEA3R9B100ACL
This table gives cross-reference parts and alternative options found for ATC116SEA3R9B100ACL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC116SEA3R9B100ACL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC116TEA3R9B100ACR | Ceramic Capacitor, Ceramic, 100V, 2.5641% +Tol, 2.5641% -Tol, -4700ppm/Cel TC, 0.0000039uF, 0202 | American Technical Ceramics Corp | ATC116SEA3R9B100ACL vs ATC116TEA3R9B100ACR |
ATC116TEA3R9B100APV | Ceramic Capacitor, Ceramic, 100V, 2.5641% +Tol, 2.5641% -Tol, -4700ppm/Cel TC, 0.0000039uF, 0202 | American Technical Ceramics Corp | ATC116SEA3R9B100ACL vs ATC116TEA3R9B100APV |
ATC116TEA3R9B100ACD | Ceramic Capacitor, Ceramic, 100V, 2.5641% +Tol, 2.5641% -Tol, -4700ppm/Cel TC, 0.0000039uF, 0202 | American Technical Ceramics Corp | ATC116SEA3R9B100ACL vs ATC116TEA3R9B100ACD |
ATC116SEA3R9B100APL | Ceramic Capacitor, Ceramic, 100V, 2.5641% +Tol, 2.5641% -Tol, -4700ppm/Cel TC, 0.0000039uF, 0202 | American Technical Ceramics Corp | ATC116SEA3R9B100ACL vs ATC116SEA3R9B100APL |
ATC116SEA3R9B100ACV | Ceramic Capacitor, Ceramic, 100V, 2.5641% +Tol, 2.5641% -Tol, -4700ppm/Cel TC, 0.0000039uF, 0202 | American Technical Ceramics Corp | ATC116SEA3R9B100ACL vs ATC116SEA3R9B100ACV |
ATC116SEA3R9B100APD | Ceramic Capacitor, Ceramic, 100V, 2.5641% +Tol, 2.5641% -Tol, -4700ppm/Cel TC, 0.0000039uF, 0202 | American Technical Ceramics Corp | ATC116SEA3R9B100ACL vs ATC116SEA3R9B100APD |
ATC116SEA3R9B100APV | Ceramic Capacitor, Ceramic, 100V, 2.5641% +Tol, 2.5641% -Tol, -4700ppm/Cel TC, 0.0000039uF, 0202 | American Technical Ceramics Corp | ATC116SEA3R9B100ACL vs ATC116SEA3R9B100APV |
ATC116TEA3R9B100TTV | Ceramic Capacitor, Ceramic, 100V, 2.5641% +Tol, 2.5641% -Tol, -4700ppm/Cel TC, 0.0000039uF, 0202 | American Technical Ceramics Corp | ATC116SEA3R9B100ACL vs ATC116TEA3R9B100TTV |
ATC116TEA3R9B100APD | Ceramic Capacitor, Ceramic, 100V, 2.5641% +Tol, 2.5641% -Tol, -4700ppm/Cel TC, 0.0000039uF, 0202 | American Technical Ceramics Corp | ATC116SEA3R9B100ACL vs ATC116TEA3R9B100APD |
ATC116SEA3R9B100APR | Ceramic Capacitor, Ceramic, 100V, 2.5641% +Tol, 2.5641% -Tol, -4700ppm/Cel TC, 0.0000039uF, 0202 | American Technical Ceramics Corp | ATC116SEA3R9B100ACL vs ATC116SEA3R9B100APR |