ATC116SEA221M100TTD
American Technical Ceramics Corp
Description: Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.00022uF, 0202

Overview of ATC116SEA221M100TTD by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ATC116SEA221M100TTD by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATC116SEA221M100TTD by American Technical Ceramics Corp

ATC116SEA221M100TTD
American Technical Ceramics Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0202
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.00022 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Capacitace, Tolerance, Voltage, Term's
Dielectric Material
CERAMIC
Length
0.457 mm
Manufacturer Series
ATC116EA
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Rated (DC) Voltage (URdc)
100 V
Series
ATC116EA
Size Code
0202
Temperature Coefficient
-4700ppm/Cel ppm/°C
Width
0.457 mm
Want to compare parts?
  1. ATC116SEA221M100TTD
    American Technical Ceramics Corp
    Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.00022uF, 0202
    VS

Alternate Parts for ATC116SEA221M100TTD

This table gives cross-reference parts and alternative options found for ATC116SEA221M100TTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC116SEA221M100TTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATC116TEA221J100APV Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.00022uF, 0202 American Technical Ceramics Corp ATC116SEA221M100TTD vs ATC116TEA221J100APV
ATC116TEA221M100APV Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.00022uF, 0202 American Technical Ceramics Corp ATC116SEA221M100TTD vs ATC116TEA221M100APV
ATC116SEA221J100ACR Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.00022uF, 0202 American Technical Ceramics Corp ATC116SEA221M100TTD vs ATC116SEA221J100ACR
ATC116TEA221J100ACL Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.00022uF, 0202 American Technical Ceramics Corp ATC116SEA221M100TTD vs ATC116TEA221J100ACL
ATC116SEA221K100APV Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.00022uF, 0202 American Technical Ceramics Corp ATC116SEA221M100TTD vs ATC116SEA221K100APV
ATC116SEA221G100ACD Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.00022uF, 0202 American Technical Ceramics Corp ATC116SEA221M100TTD vs ATC116SEA221G100ACD
ATC116TEA221F100TTV Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.00022uF, 0202 American Technical Ceramics Corp ATC116SEA221M100TTD vs ATC116TEA221F100TTV
ATC116TEA221G100APR Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.00022uF, 0202 American Technical Ceramics Corp ATC116SEA221M100TTD vs ATC116TEA221G100APR
ATC116SEA221M100TTL Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.00022uF, 0202 American Technical Ceramics Corp ATC116SEA221M100TTD vs ATC116SEA221M100TTL
ATC116TEA221J100ACR Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.00022uF, 0202 American Technical Ceramics Corp ATC116SEA221M100TTD vs ATC116TEA221J100ACR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATC116SEA221M100TTD by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATC116SEA221M100TTD by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of ATC116SEA221M100TTD would you like to use for your alert(s)?
  • Please alert me when ATC116SEA221M100TTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATC116SEA221M100TTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATC116SEA221M100TTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATC116SEA221M100TTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATC116SEA221M100TTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATC116SEA221M100TTD by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: