ATC116RCC220F100ACD
American Technical Ceramics Corp
Description: Ceramic Capacitor, Ceramic, 100V, -750ppm/Cel TC, 0.000022uF, 0101

Overview of ATC116RCC220F100ACD by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ATC116RCC220F100ACD by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATC116RCC220F100ACD by American Technical Ceramics Corp

ATC116RCC220F100ACD
American Technical Ceramics Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0101
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Capacitace, Tolerance, Voltage, Term's
Dielectric Material
CERAMIC
Length
0.381 mm
Manufacturer Series
ATC116CC
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Rated (DC) Voltage (URdc)
100 V
Series
ATC116CC
Size Code
0101
Temperature Coefficient
-750ppm/Cel ppm/°C
Width
0.381 mm
Want to compare parts?
  1. ATC116RCC220F100ACD
    American Technical Ceramics Corp
    Ceramic Capacitor, Ceramic, 100V, -750ppm/Cel TC, 0.000022uF, 0101
    VS

Alternate Parts for ATC116RCC220F100ACD

This table gives cross-reference parts and alternative options found for ATC116RCC220F100ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC116RCC220F100ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATC116RCC220M100APV Ceramic Capacitor, Ceramic, 100V, -750ppm/Cel TC, 0.000022uF, 0101 American Technical Ceramics Corp ATC116RCC220F100ACD vs ATC116RCC220M100APV
ATC116RCC220F100TTL Ceramic Capacitor, Ceramic, 100V, -750ppm/Cel TC, 0.000022uF, 0101 American Technical Ceramics Corp ATC116RCC220F100ACD vs ATC116RCC220F100TTL
ATC116RCC220K100APL Ceramic Capacitor, Ceramic, 100V, -750ppm/Cel TC, 0.000022uF, 0101 American Technical Ceramics Corp ATC116RCC220F100ACD vs ATC116RCC220K100APL
ATC116RCC220M100TTR Ceramic Capacitor, Ceramic, 100V, -750ppm/Cel TC, 0.000022uF, 0101 American Technical Ceramics Corp ATC116RCC220F100ACD vs ATC116RCC220M100TTR
ATC116RCC220K100TTD Ceramic Capacitor, Ceramic, 100V, -750ppm/Cel TC, 0.000022uF, 0101 American Technical Ceramics Corp ATC116RCC220F100ACD vs ATC116RCC220K100TTD
ATC116RCC220G100TTD Ceramic Capacitor, Ceramic, 100V, -750ppm/Cel TC, 0.000022uF, 0101 American Technical Ceramics Corp ATC116RCC220F100ACD vs ATC116RCC220G100TTD
ATC116RCC220K100TTR Ceramic Capacitor, Ceramic, 100V, -750ppm/Cel TC, 0.000022uF, 0101 American Technical Ceramics Corp ATC116RCC220F100ACD vs ATC116RCC220K100TTR
ATC116RCC220J100TTR Ceramic Capacitor, Ceramic, 100V, -750ppm/Cel TC, 0.000022uF, 0101 American Technical Ceramics Corp ATC116RCC220F100ACD vs ATC116RCC220J100TTR
ATC116RCC220K100ACD Ceramic Capacitor, Ceramic, 100V, -750ppm/Cel TC, 0.000022uF, 0101 American Technical Ceramics Corp ATC116RCC220F100ACD vs ATC116RCC220K100ACD
ATC116RCC220G100ACR Ceramic Capacitor, Ceramic, 100V, -750ppm/Cel TC, 0.000022uF, 0101 American Technical Ceramics Corp ATC116RCC220F100ACD vs ATC116RCC220G100ACR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATC116RCC220F100ACD by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATC116RCC220F100ACD by American Technical Ceramics Corp

  • Please alert me when ATC116RCC220F100ACD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ATC116RCC220F100ACD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATC116RCC220F100ACD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ATC116RCC220F100ACD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATC116RCC220F100ACD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATC116RCC220F100ACD by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: