Part Details for ATC116RCC0R7B100TTV by American Technical Ceramics Corp
Overview of ATC116RCC0R7B100TTV by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC116RCC0R7B100TTV
ATC116RCC0R7B100TTV CAD Models
ATC116RCC0R7B100TTV Part Data Attributes
|
ATC116RCC0R7B100TTV
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC116RCC0R7B100TTV
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 100V, 14.2857% +Tol, 14.2857% -Tol, -750ppm/Cel TC, 0.0000007uF, 0101
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 7e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 0.381 mm | |
Manufacturer Series | ATC116CC | |
Negative Tolerance | 14.2857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 14.2857% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC116CC | |
Size Code | 0101 | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Width | 0.381 mm |
Alternate Parts for ATC116RCC0R7B100TTV
This table gives cross-reference parts and alternative options found for ATC116RCC0R7B100TTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC116RCC0R7B100TTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATC116RCC0R7B100TTR | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 100V, 14.2857% +Tol, 14.2857% -Tol, -750ppm/Cel TC, 0.0000007uF, 0101 | ATC116RCC0R7B100TTV vs ATC116RCC0R7B100TTR |
ATC116RCC0R7B100APR | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 100V, 14.2857% +Tol, 14.2857% -Tol, -750ppm/Cel TC, 0.0000007uF, 0101 | ATC116RCC0R7B100TTV vs ATC116RCC0R7B100APR |
ATC116RCC0R7B100TTL | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 100V, 14.2857% +Tol, 14.2857% -Tol, -750ppm/Cel TC, 0.0000007uF, 0101 | ATC116RCC0R7B100TTV vs ATC116RCC0R7B100TTL |
ATC116RCC0R7B100APL | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 100V, 14.2857% +Tol, 14.2857% -Tol, -750ppm/Cel TC, 0.0000007uF, 0101 | ATC116RCC0R7B100TTV vs ATC116RCC0R7B100APL |
ATC116RCC0R7B100ACL | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 100V, 14.2857% +Tol, 14.2857% -Tol, -750ppm/Cel TC, 0.0000007uF, 0101 | ATC116RCC0R7B100TTV vs ATC116RCC0R7B100ACL |
ATC116RCC0R7B100TTD | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 100V, 14.2857% +Tol, 14.2857% -Tol, -750ppm/Cel TC, 0.0000007uF, 0101 | ATC116RCC0R7B100TTV vs ATC116RCC0R7B100TTD |
ATC116RCC0R7B100ACD | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 100V, 14.2857% +Tol, 14.2857% -Tol, -750ppm/Cel TC, 0.0000007uF, 0101 | ATC116RCC0R7B100TTV vs ATC116RCC0R7B100ACD |
ATC116RCC0R7B100ACR | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 100V, 14.2857% +Tol, 14.2857% -Tol, -750ppm/Cel TC, 0.0000007uF, 0101 | ATC116RCC0R7B100TTV vs ATC116RCC0R7B100ACR |
ATC116RCC0R7B100APV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 100V, 14.2857% +Tol, 14.2857% -Tol, -750ppm/Cel TC, 0.0000007uF, 0101 | ATC116RCC0R7B100TTV vs ATC116RCC0R7B100APV |