Part Details for ATC111ZEC100M100ACL by American Technical Ceramics Corp
Overview of ATC111ZEC100M100ACL by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC111ZEC100M100ACL
ATC111ZEC100M100ACL CAD Models
ATC111ZEC100M100ACL Part Data Attributes
|
ATC111ZEC100M100ACL
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC111ZEC100M100ACL
American Technical Ceramics Corp
CAP,CERAMIC,10PF,100VDC,20% -TOL,20% +TOL,10% TC,0909 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0909 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 2.29 mm | |
Manufacturer Series | ATC111EC | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC111EC | |
Size Code | 0909 | |
Temperature Coefficient | +10% ppm/°C | |
Width | 2.29 mm |
Alternate Parts for ATC111ZEC100M100ACL
This table gives cross-reference parts and alternative options found for ATC111ZEC100M100ACL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC111ZEC100M100ACL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC111ZEC100F100TTR | CAP,CERAMIC,10PF,100VDC,1% -TOL,1% +TOL,10% TC,0909 CASE | American Technical Ceramics Corp | ATC111ZEC100M100ACL vs ATC111ZEC100F100TTR |
ATC111ZEC100F100APD | CAP,CERAMIC,10PF,100VDC,1% -TOL,1% +TOL,10% TC,0909 CASE | American Technical Ceramics Corp | ATC111ZEC100M100ACL vs ATC111ZEC100F100APD |
ATC111ZEC100F100ACV | CAP,CERAMIC,10PF,100VDC,1% -TOL,1% +TOL,10% TC,0909 CASE | American Technical Ceramics Corp | ATC111ZEC100M100ACL vs ATC111ZEC100F100ACV |
ATC111ZEC100M100TTR | CAP,CERAMIC,10PF,100VDC,20% -TOL,20% +TOL,10% TC,0909 CASE | American Technical Ceramics Corp | ATC111ZEC100M100ACL vs ATC111ZEC100M100TTR |
ATC111ZEC100K100TTD | CAP,CERAMIC,10PF,100VDC,10% -TOL,10% +TOL,10% TC,0909 CASE | American Technical Ceramics Corp | ATC111ZEC100M100ACL vs ATC111ZEC100K100TTD |
ATC111ZEC100G100APV | CAP,CERAMIC,10PF,100VDC,2% -TOL,2% +TOL,10% TC,0909 CASE | American Technical Ceramics Corp | ATC111ZEC100M100ACL vs ATC111ZEC100G100APV |
ATC111ZEC100J100ACL | CAP,CERAMIC,10PF,100VDC,5% -TOL,5% +TOL,10% TC,0909 CASE | American Technical Ceramics Corp | ATC111ZEC100M100ACL vs ATC111ZEC100J100ACL |
ATC111ZEC100J100TTV | CAP,CERAMIC,10PF,100VDC,5% -TOL,5% +TOL,10% TC,0909 CASE | American Technical Ceramics Corp | ATC111ZEC100M100ACL vs ATC111ZEC100J100TTV |
ATC111ZEC100G100TTD | CAP,CERAMIC,10PF,100VDC,2% -TOL,2% +TOL,10% TC,0909 CASE | American Technical Ceramics Corp | ATC111ZEC100M100ACL vs ATC111ZEC100G100TTD |
ATC111ZEC100G100APL | CAP,CERAMIC,10PF,100VDC,2% -TOL,2% +TOL,10% TC,0909 CASE | American Technical Ceramics Corp | ATC111ZEC100M100ACL vs ATC111ZEC100G100APL |