Part Details for ATC111ZEC100J100ACR by American Technical Ceramics Corp
Overview of ATC111ZEC100J100ACR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC111ZEC100J100ACR
ATC111ZEC100J100ACR CAD Models
ATC111ZEC100J100ACR Part Data Attributes
|
ATC111ZEC100J100ACR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC111ZEC100J100ACR
American Technical Ceramics Corp
CAP,CERAMIC,10PF,100VDC,5% -TOL,5% +TOL,10% TC,0909 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0909 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 2.29 mm | |
Manufacturer Series | ATC111EC | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC111EC | |
Size Code | 0909 | |
Temperature Coefficient | +10% ppm/°C | |
Width | 2.29 mm |
Alternate Parts for ATC111ZEC100J100ACR
This table gives cross-reference parts and alternative options found for ATC111ZEC100J100ACR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC111ZEC100J100ACR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC111ZEC100K100ACD | CAP,CERAMIC,10PF,100VDC,10% -TOL,10% +TOL,10% TC,0909 CASE | American Technical Ceramics Corp | ATC111ZEC100J100ACR vs ATC111ZEC100K100ACD |
ATC111ZEC100M100ACR | CAP,CERAMIC,10PF,100VDC,20% -TOL,20% +TOL,10% TC,0909 CASE | American Technical Ceramics Corp | ATC111ZEC100J100ACR vs ATC111ZEC100M100ACR |
ATC111ZEC100G100TTV | CAP,CERAMIC,10PF,100VDC,2% -TOL,2% +TOL,10% TC,0909 CASE | American Technical Ceramics Corp | ATC111ZEC100J100ACR vs ATC111ZEC100G100TTV |
ATC111ZEC100J100ACD | CAP,CERAMIC,10PF,100VDC,5% -TOL,5% +TOL,10% TC,0909 CASE | American Technical Ceramics Corp | ATC111ZEC100J100ACR vs ATC111ZEC100J100ACD |
ATC111ZEC100M100ACV | CAP,CERAMIC,10PF,100VDC,20% -TOL,20% +TOL,10% TC,0909 CASE | American Technical Ceramics Corp | ATC111ZEC100J100ACR vs ATC111ZEC100M100ACV |
ATC111ZEC100M100TTV | CAP,CERAMIC,10PF,100VDC,20% -TOL,20% +TOL,10% TC,0909 CASE | American Technical Ceramics Corp | ATC111ZEC100J100ACR vs ATC111ZEC100M100TTV |
ATC111ZEC100K100TTR | CAP,CERAMIC,10PF,100VDC,10% -TOL,10% +TOL,10% TC,0909 CASE | American Technical Ceramics Corp | ATC111ZEC100J100ACR vs ATC111ZEC100K100TTR |
ATC111ZEC100K100APR | CAP,CERAMIC,10PF,100VDC,10% -TOL,10% +TOL,10% TC,0909 CASE | American Technical Ceramics Corp | ATC111ZEC100J100ACR vs ATC111ZEC100K100APR |
ATC111ZEC100K100TTV | CAP,CERAMIC,10PF,100VDC,10% -TOL,10% +TOL,10% TC,0909 CASE | American Technical Ceramics Corp | ATC111ZEC100J100ACR vs ATC111ZEC100K100TTV |
ATC111ZEC100F100ACL | CAP,CERAMIC,10PF,100VDC,1% -TOL,1% +TOL,10% TC,0909 CASE | American Technical Ceramics Corp | ATC111ZEC100J100ACR vs ATC111ZEC100F100ACL |