Part Details for ATC111ZAX3R0B100APR by American Technical Ceramics Corp
Overview of ATC111ZAX3R0B100APR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC111ZAX3R0B100APR
ATC111ZAX3R0B100APR CAD Models
ATC111ZAX3R0B100APR Part Data Attributes
|
ATC111ZAX3R0B100APR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC111ZAX3R0B100APR
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 100V, 3.3333% +Tol, 3.3333% -Tol, -/+30ppm/Cel TC, 0.000003uF, 0909
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0909 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 2.29 mm | |
Manufacturer Series | ATC111AX | |
Negative Tolerance | 3.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 3.3333% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC111AX | |
Size Code | 0909 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 2.29 mm |
Alternate Parts for ATC111ZAX3R0B100APR
This table gives cross-reference parts and alternative options found for ATC111ZAX3R0B100APR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC111ZAX3R0B100APR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC111ZAX3R0B100ACL | Ceramic Capacitor, Ceramic, 100V, 3.3333% +Tol, 3.3333% -Tol, -/+30ppm/Cel TC, 0.000003uF, 0909 | American Technical Ceramics Corp | ATC111ZAX3R0B100APR vs ATC111ZAX3R0B100ACL |
ATC111ZBB3R0B100APR | CAP,CERAMIC,3PF,100VDC,.1PF -TOL,.1PF +TOL,-30,30PPM TC,0909 CASE | American Technical Ceramics Corp | ATC111ZAX3R0B100APR vs ATC111ZBB3R0B100APR |
ATC116ZAX3R0B100TTL | Ceramic Capacitor, Ceramic, 100V, 3.3333% +Tol, 3.3333% -Tol, -/+30ppm/Cel TC, 0.000003uF, 0909 | American Technical Ceramics Corp | ATC111ZAX3R0B100APR vs ATC116ZAX3R0B100TTL |
ATC111ZAX3R0B100ACD | Ceramic Capacitor, Ceramic, 100V, 3.3333% +Tol, 3.3333% -Tol, -/+30ppm/Cel TC, 0.000003uF, 0909 | American Technical Ceramics Corp | ATC111ZAX3R0B100APR vs ATC111ZAX3R0B100ACD |
ATC111ZAX3R0B100TTR | Ceramic Capacitor, Ceramic, 100V, 3.3333% +Tol, 3.3333% -Tol, -/+30ppm/Cel TC, 0.000003uF, 0909 | American Technical Ceramics Corp | ATC111ZAX3R0B100APR vs ATC111ZAX3R0B100TTR |
ATC116ZBB3R0B100ACR | Ceramic Capacitor, Ceramic, 100V, 3.3333% +Tol, 3.3333% -Tol, -/+30ppm/Cel TC, 0.000003uF, 0909 | American Technical Ceramics Corp | ATC111ZAX3R0B100APR vs ATC116ZBB3R0B100ACR |
ATC111ZBB3R0B100TTL | CAP,CERAMIC,3PF,100VDC,.1PF -TOL,.1PF +TOL,-30,30PPM TC,0909 CASE | American Technical Ceramics Corp | ATC111ZAX3R0B100APR vs ATC111ZBB3R0B100TTL |
ATC116ZAX3R0B100ACL | Ceramic Capacitor, Ceramic, 100V, 3.3333% +Tol, 3.3333% -Tol, -/+30ppm/Cel TC, 0.000003uF, 0909 | American Technical Ceramics Corp | ATC111ZAX3R0B100APR vs ATC116ZAX3R0B100ACL |
ATC111ZBB3R0B100ACR | CAP,CERAMIC,3PF,100VDC,.1PF -TOL,.1PF +TOL,-30,30PPM TC,0909 CASE | American Technical Ceramics Corp | ATC111ZAX3R0B100APR vs ATC111ZBB3R0B100ACR |
ATC116ZBB3R0B100APR | Ceramic Capacitor, Ceramic, 100V, 3.3333% +Tol, 3.3333% -Tol, -/+30ppm/Cel TC, 0.000003uF, 0909 | American Technical Ceramics Corp | ATC111ZAX3R0B100APR vs ATC116ZBB3R0B100APR |