Part Details for ATC111YCC1R8C100TTV by American Technical Ceramics Corp
Overview of ATC111YCC1R8C100TTV by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC111YCC1R8C100TTV
ATC111YCC1R8C100TTV CAD Models
ATC111YCC1R8C100TTV Part Data Attributes
|
ATC111YCC1R8C100TTV
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC111YCC1R8C100TTV
American Technical Ceramics Corp
CAP,CERAMIC,1.8PF,100VDC,.25PF -TOL,.25PF +TOL,-750,200PPM TC,0707 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0707 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 1.78 mm | |
Manufacturer Series | ATC111CC | |
Negative Tolerance | 13.8889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 13.8889% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC111CC | |
Size Code | 0707 | |
Temperature Coefficient | -750/+200ppm/Cel ppm/°C | |
Width | 1.78 mm |
Alternate Parts for ATC111YCC1R8C100TTV
This table gives cross-reference parts and alternative options found for ATC111YCC1R8C100TTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC111YCC1R8C100TTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC111YCC1R8C100APL | CAP,CERAMIC,1.8PF,100VDC,.25PF -TOL,.25PF +TOL,-750,200PPM TC,0707 CASE | American Technical Ceramics Corp | ATC111YCC1R8C100TTV vs ATC111YCC1R8C100APL |
ATC111YCC1R8C100TTL | CAP,CERAMIC,1.8PF,100VDC,.25PF -TOL,.25PF +TOL,-750,200PPM TC,0707 CASE | American Technical Ceramics Corp | ATC111YCC1R8C100TTV vs ATC111YCC1R8C100TTL |
ATC111YCC1R8C100ACV | CAP,CERAMIC,1.8PF,100VDC,.25PF -TOL,.25PF +TOL,-750,200PPM TC,0707 CASE | American Technical Ceramics Corp | ATC111YCC1R8C100TTV vs ATC111YCC1R8C100ACV |
ATC111YCC1R8C100TTR | CAP,CERAMIC,1.8PF,100VDC,.25PF -TOL,.25PF +TOL,-750,200PPM TC,0707 CASE | American Technical Ceramics Corp | ATC111YCC1R8C100TTV vs ATC111YCC1R8C100TTR |
ATC111YCC1R8C100APV | CAP,CERAMIC,1.8PF,100VDC,.25PF -TOL,.25PF +TOL,-750,200PPM TC,0707 CASE | American Technical Ceramics Corp | ATC111YCC1R8C100TTV vs ATC111YCC1R8C100APV |
ATC111YCC1R8C100APR | CAP,CERAMIC,1.8PF,100VDC,.25PF -TOL,.25PF +TOL,-750,200PPM TC,0707 CASE | American Technical Ceramics Corp | ATC111YCC1R8C100TTV vs ATC111YCC1R8C100APR |
ATC111YCC1R8C100TTD | CAP,CERAMIC,1.8PF,100VDC,.25PF -TOL,.25PF +TOL,-750,200PPM TC,0707 CASE | American Technical Ceramics Corp | ATC111YCC1R8C100TTV vs ATC111YCC1R8C100TTD |
ATC111YCC1R8C100APD | CAP,CERAMIC,1.8PF,100VDC,.25PF -TOL,.25PF +TOL,-750,200PPM TC,0707 CASE | American Technical Ceramics Corp | ATC111YCC1R8C100TTV vs ATC111YCC1R8C100APD |
ATC111YCC1R8C100ACL | CAP,CERAMIC,1.8PF,100VDC,.25PF -TOL,.25PF +TOL,-750,200PPM TC,0707 CASE | American Technical Ceramics Corp | ATC111YCC1R8C100TTV vs ATC111YCC1R8C100ACL |