Part Details for ATC111UK102G100ACV by American Technical Ceramics Corp
Overview of ATC111UK102G100ACV by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC111UK102G100ACV
ATC111UK102G100ACV CAD Models
ATC111UK102G100ACV Part Data Attributes
|
ATC111UK102G100ACV
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC111UK102G100ACV
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 100V, 0.001uF, 0404
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0404 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 0.889 mm | |
Manufacturer Series | ATC111K | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC111K | |
Size Code | 0404 | |
Width | 0.889 mm |
Alternate Parts for ATC111UK102G100ACV
This table gives cross-reference parts and alternative options found for ATC111UK102G100ACV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC111UK102G100ACV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC111UK102F100APL | Ceramic Capacitor, Ceramic, 100V, 0.001uF, 0404 | American Technical Ceramics Corp | ATC111UK102G100ACV vs ATC111UK102F100APL |
ATC111UK102K100ACR | Ceramic Capacitor, Ceramic, 100V, 0.001uF, 0404 | American Technical Ceramics Corp | ATC111UK102G100ACV vs ATC111UK102K100ACR |
ATC116UK102K100APV | Ceramic Capacitor, Ceramic, 100V, 0.001uF, 0404 | American Technical Ceramics Corp | ATC111UK102G100ACV vs ATC116UK102K100APV |
ATC111UK102G100APD | Ceramic Capacitor, Ceramic, 100V, 0.001uF, 0404 | American Technical Ceramics Corp | ATC111UK102G100ACV vs ATC111UK102G100APD |
ATC116UK102J100TTV | Ceramic Capacitor, Ceramic, 100V, 0.001uF, 0404 | American Technical Ceramics Corp | ATC111UK102G100ACV vs ATC116UK102J100TTV |
ATC116UK102G100TTV | Ceramic Capacitor, Ceramic, 100V, 0.001uF, 0404 | American Technical Ceramics Corp | ATC111UK102G100ACV vs ATC116UK102G100TTV |
ATC111UK102K100APV | Ceramic Capacitor, Ceramic, 100V, 0.001uF, 0404 | American Technical Ceramics Corp | ATC111UK102G100ACV vs ATC111UK102K100APV |
ATC116UK102J100TTD | Ceramic Capacitor, Ceramic, 100V, 0.001uF, 0404 | American Technical Ceramics Corp | ATC111UK102G100ACV vs ATC116UK102J100TTD |
ATC111UK102F100TTD | Ceramic Capacitor, Ceramic, 100V, 0.001uF, 0404 | American Technical Ceramics Corp | ATC111UK102G100ACV vs ATC111UK102F100TTD |
ATC111UK102G100TTV | Ceramic Capacitor, Ceramic, 100V, 0.001uF, 0404 | American Technical Ceramics Corp | ATC111UK102G100ACV vs ATC111UK102G100TTV |