Part Details for ATC111UK101J100TTR by American Technical Ceramics Corp
Overview of ATC111UK101J100TTR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC111UK101J100TTR
ATC111UK101J100TTR CAD Models
ATC111UK101J100TTR Part Data Attributes
|
ATC111UK101J100TTR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC111UK101J100TTR
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 100V, 0.0001uF, 0404
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0404 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 0.889 mm | |
Manufacturer Series | ATC111K | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC111K | |
Size Code | 0404 | |
Width | 0.889 mm |
Alternate Parts for ATC111UK101J100TTR
This table gives cross-reference parts and alternative options found for ATC111UK101J100TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC111UK101J100TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC116UK101K100TTR | Ceramic Capacitor, Ceramic, 100V, 0.0001uF, 0404 | American Technical Ceramics Corp | ATC111UK101J100TTR vs ATC116UK101K100TTR |
ATC111UK101M100APD | Ceramic Capacitor, Ceramic, 100V, 0.0001uF, 0404 | American Technical Ceramics Corp | ATC111UK101J100TTR vs ATC111UK101M100APD |
ATC116UK101G100ACD | Ceramic Capacitor, Ceramic, 100V, 0.0001uF, 0404 | American Technical Ceramics Corp | ATC111UK101J100TTR vs ATC116UK101G100ACD |
ATC111UK101J100TTD | Ceramic Capacitor, Ceramic, 100V, 0.0001uF, 0404 | American Technical Ceramics Corp | ATC111UK101J100TTR vs ATC111UK101J100TTD |
ATC116UK101F100APL | Ceramic Capacitor, Ceramic, 100V, 0.0001uF, 0404 | American Technical Ceramics Corp | ATC111UK101J100TTR vs ATC116UK101F100APL |
ATC116UK101K100ACD | Ceramic Capacitor, Ceramic, 100V, 0.0001uF, 0404 | American Technical Ceramics Corp | ATC111UK101J100TTR vs ATC116UK101K100ACD |
ATC116UK101K100APV | Ceramic Capacitor, Ceramic, 100V, 0.0001uF, 0404 | American Technical Ceramics Corp | ATC111UK101J100TTR vs ATC116UK101K100APV |
ATC111UK101G100TTR | Ceramic Capacitor, Ceramic, 100V, 0.0001uF, 0404 | American Technical Ceramics Corp | ATC111UK101J100TTR vs ATC111UK101G100TTR |
ATC111UK101F100TTD | Ceramic Capacitor, Ceramic, 100V, 0.0001uF, 0404 | American Technical Ceramics Corp | ATC111UK101J100TTR vs ATC111UK101F100TTD |
ATC116UK101K100ACL | Ceramic Capacitor, Ceramic, 100V, 0.0001uF, 0404 | American Technical Ceramics Corp | ATC111UK101J100TTR vs ATC116UK101K100ACL |