Part Details for ATC111UCC330F100APD by American Technical Ceramics Corp
Overview of ATC111UCC330F100APD by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC111UCC330F100APD
ATC111UCC330F100APD CAD Models
ATC111UCC330F100APD Part Data Attributes
|
ATC111UCC330F100APD
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC111UCC330F100APD
American Technical Ceramics Corp
CAP,CERAMIC,33PF,100VDC,1% -TOL,1% +TOL,-750,200PPM TC,0404 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0404 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 0.889 mm | |
Manufacturer Series | ATC111CC | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC111CC | |
Size Code | 0404 | |
Temperature Coefficient | -750/+200ppm/Cel ppm/°C | |
Width | 0.889 mm |
Alternate Parts for ATC111UCC330F100APD
This table gives cross-reference parts and alternative options found for ATC111UCC330F100APD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC111UCC330F100APD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC111UCC330J100APR | CAP,CERAMIC,33PF,100VDC,5% -TOL,5% +TOL,-750,200PPM TC,0404 CASE | American Technical Ceramics Corp | ATC111UCC330F100APD vs ATC111UCC330J100APR |
ATC111UCC330F100ACL | CAP,CERAMIC,33PF,100VDC,1% -TOL,1% +TOL,-750,200PPM TC,0404 CASE | American Technical Ceramics Corp | ATC111UCC330F100APD vs ATC111UCC330F100ACL |
ATC111UCC330K100APV | CAP,CERAMIC,33PF,100VDC,10% -TOL,10% +TOL,-750,200PPM TC,0404 CASE | American Technical Ceramics Corp | ATC111UCC330F100APD vs ATC111UCC330K100APV |
ATC111UCC330M100ACV | CAP,CERAMIC,33PF,100VDC,20% -TOL,20% +TOL,-750,200PPM TC,0404 CASE | American Technical Ceramics Corp | ATC111UCC330F100APD vs ATC111UCC330M100ACV |
ATC111UCC330J100APV | CAP,CERAMIC,33PF,100VDC,5% -TOL,5% +TOL,-750,200PPM TC,0404 CASE | American Technical Ceramics Corp | ATC111UCC330F100APD vs ATC111UCC330J100APV |
ATC111UCC330G100TTD | CAP,CERAMIC,33PF,100VDC,2% -TOL,2% +TOL,-750,200PPM TC,0404 CASE | American Technical Ceramics Corp | ATC111UCC330F100APD vs ATC111UCC330G100TTD |
ATC111UCC330F100ACR | CAP,CERAMIC,33PF,100VDC,1% -TOL,1% +TOL,-750,200PPM TC,0404 CASE | American Technical Ceramics Corp | ATC111UCC330F100APD vs ATC111UCC330F100ACR |
ATC111UCC330M100ACR | CAP,CERAMIC,33PF,100VDC,20% -TOL,20% +TOL,-750,200PPM TC,0404 CASE | American Technical Ceramics Corp | ATC111UCC330F100APD vs ATC111UCC330M100ACR |
ATC111UCC330K100ACD | CAP,CERAMIC,33PF,100VDC,10% -TOL,10% +TOL,-750,200PPM TC,0404 CASE | American Technical Ceramics Corp | ATC111UCC330F100APD vs ATC111UCC330K100ACD |
ATC111UCC330G100TTV | CAP,CERAMIC,33PF,100VDC,2% -TOL,2% +TOL,-750,200PPM TC,0404 CASE | American Technical Ceramics Corp | ATC111UCC330F100APD vs ATC111UCC330G100TTV |