Part Details for ATC111UBA4R3C100TTV by American Technical Ceramics Corp
Overview of ATC111UBA4R3C100TTV by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC111UBA4R3C100TTV
ATC111UBA4R3C100TTV CAD Models
ATC111UBA4R3C100TTV Part Data Attributes
|
ATC111UBA4R3C100TTV
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC111UBA4R3C100TTV
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 100V, 5.814% +Tol, 5.814% -Tol, -80/+30ppm/Cel TC, 0.0000043uF, 0404
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0404 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 0.889 mm | |
Manufacturer Series | ATC111BA | |
Negative Tolerance | 5.814% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5.814% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC111BA | |
Size Code | 0404 | |
Temperature Coefficient | -80/+30ppm/Cel ppm/°C | |
Width | 0.889 mm |
Alternate Parts for ATC111UBA4R3C100TTV
This table gives cross-reference parts and alternative options found for ATC111UBA4R3C100TTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC111UBA4R3C100TTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC111UBA4R3C100ACV | Ceramic Capacitor, Ceramic, 100V, 5.814% +Tol, 5.814% -Tol, -80/+30ppm/Cel TC, 0.0000043uF, 0404 | American Technical Ceramics Corp | ATC111UBA4R3C100TTV vs ATC111UBA4R3C100ACV |
ATC111UBA4R3C100APR | Ceramic Capacitor, Ceramic, 100V, 5.814% +Tol, 5.814% -Tol, -80/+30ppm/Cel TC, 0.0000043uF, 0404 | American Technical Ceramics Corp | ATC111UBA4R3C100TTV vs ATC111UBA4R3C100APR |
ATC111UBA4R3C100APD | Ceramic Capacitor, Ceramic, 100V, 5.814% +Tol, 5.814% -Tol, -80/+30ppm/Cel TC, 0.0000043uF, 0404 | American Technical Ceramics Corp | ATC111UBA4R3C100TTV vs ATC111UBA4R3C100APD |
ATC111UBA4R3C100TTL | Ceramic Capacitor, Ceramic, 100V, 5.814% +Tol, 5.814% -Tol, -80/+30ppm/Cel TC, 0.0000043uF, 0404 | American Technical Ceramics Corp | ATC111UBA4R3C100TTV vs ATC111UBA4R3C100TTL |
ATC111UBA4R3C100APV | Ceramic Capacitor, Ceramic, 100V, 5.814% +Tol, 5.814% -Tol, -80/+30ppm/Cel TC, 0.0000043uF, 0404 | American Technical Ceramics Corp | ATC111UBA4R3C100TTV vs ATC111UBA4R3C100APV |
ATC111UBA4R3C100ACL | Ceramic Capacitor, Ceramic, 100V, 5.814% +Tol, 5.814% -Tol, -80/+30ppm/Cel TC, 0.0000043uF, 0404 | American Technical Ceramics Corp | ATC111UBA4R3C100TTV vs ATC111UBA4R3C100ACL |
ATC111UBA4R3C100APL | Ceramic Capacitor, Ceramic, 100V, 5.814% +Tol, 5.814% -Tol, -80/+30ppm/Cel TC, 0.0000043uF, 0404 | American Technical Ceramics Corp | ATC111UBA4R3C100TTV vs ATC111UBA4R3C100APL |