Part Details for ATC111TJ121K100TTR by American Technical Ceramics Corp
Overview of ATC111TJ121K100TTR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ATC111TJ121K100TTR
ATC111TJ121K100TTR CAD Models
ATC111TJ121K100TTR Part Data Attributes
|
ATC111TJ121K100TTR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC111TJ121K100TTR
American Technical Ceramics Corp
CAP,CERAMIC,120PF,100VDC,10% -TOL,10% +TOL,-15,5% TC,0202 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0202 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 0.637 mm | |
Manufacturer Series | ATC111J | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC111J | |
Size Code | 0202 | |
Temperature Coefficient | -15/+5% ppm/°C | |
Width | 0.637 mm |
Alternate Parts for ATC111TJ121K100TTR
This table gives cross-reference parts and alternative options found for ATC111TJ121K100TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC111TJ121K100TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC111TJ121F100ACL | CAP,CERAMIC,120PF,100VDC,1% -TOL,1% +TOL,-15,5% TC,0202 CASE | American Technical Ceramics Corp | ATC111TJ121K100TTR vs ATC111TJ121F100ACL |
ATC111TJ121F100TTL | CAP,CERAMIC,120PF,100VDC,1% -TOL,1% +TOL,-15,5% TC,0202 CASE | American Technical Ceramics Corp | ATC111TJ121K100TTR vs ATC111TJ121F100TTL |
ATC111TJ121M100APL | CAP,CERAMIC,120PF,100VDC,20% -TOL,20% +TOL,-15,5% TC,0202 CASE | American Technical Ceramics Corp | ATC111TJ121K100TTR vs ATC111TJ121M100APL |
ATC116SJ121G100TTL | Ceramic Capacitor, Ceramic, 100V, -15/+5% TC, 0.00012uF, 0202 | American Technical Ceramics Corp | ATC111TJ121K100TTR vs ATC116SJ121G100TTL |
ATC111SJ121F100ACV | CAP,CERAMIC,120PF,100VDC,1% -TOL,1% +TOL,-15,5% TC,0202 CASE | American Technical Ceramics Corp | ATC111TJ121K100TTR vs ATC111SJ121F100ACV |
ATC111TJ121M100TTD | CAP,CERAMIC,120PF,100VDC,20% -TOL,20% +TOL,-15,5% TC,0202 CASE | American Technical Ceramics Corp | ATC111TJ121K100TTR vs ATC111TJ121M100TTD |
ATC116TJ121J100ACD | Ceramic Capacitor, Ceramic, 100V, -15/+5% TC, 0.00012uF, 0202 | American Technical Ceramics Corp | ATC111TJ121K100TTR vs ATC116TJ121J100ACD |
ATC116SJ121J100ACD | Ceramic Capacitor, Ceramic, 100V, -15/+5% TC, 0.00012uF, 0202 | American Technical Ceramics Corp | ATC111TJ121K100TTR vs ATC116SJ121J100ACD |
ATC116SJ121F100TTV | Ceramic Capacitor, Ceramic, 100V, -15/+5% TC, 0.00012uF, 0202 | American Technical Ceramics Corp | ATC111TJ121K100TTR vs ATC116SJ121F100TTV |
ATC111SJ121J100APV | CAP,CERAMIC,120PF,100VDC,5% -TOL,5% +TOL,-15,5% TC,0202 CASE | American Technical Ceramics Corp | ATC111TJ121K100TTR vs ATC111SJ121J100APV |