Part Details for ATC111THC5R6C100TTV by American Technical Ceramics Corp
Overview of ATC111THC5R6C100TTV by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ATC111THC5R6C100TTV
ATC111THC5R6C100TTV CAD Models
ATC111THC5R6C100TTV Part Data Attributes
|
ATC111THC5R6C100TTV
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC111THC5R6C100TTV
American Technical Ceramics Corp
CAP,CERAMIC,5.6PF,100VDC,.25PF -TOL,.25PF +TOL,-2000PPM TC,0202 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0202 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2794 mm | |
Length | 0.637 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 4.4643% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 4.4643% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | HC | |
Temperature Coefficient | -2000+/-500ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.637 mm |