Part Details for ATC111TF470J100TTV by American Technical Ceramics Corp
Overview of ATC111TF470J100TTV by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC111TF470J100TTV
ATC111TF470J100TTV CAD Models
ATC111TF470J100TTV Part Data Attributes
|
ATC111TF470J100TTV
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC111TF470J100TTV
American Technical Ceramics Corp
CAP,CERAMIC,47PF,100VDC,5% -TOL,5% +TOL,10% TC,0202 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0202 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 0.637 mm | |
Manufacturer Series | ATC111F | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC111F | |
Size Code | 0202 | |
Temperature Coefficient | +10% ppm/°C | |
Width | 0.637 mm |
Alternate Parts for ATC111TF470J100TTV
This table gives cross-reference parts and alternative options found for ATC111TF470J100TTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC111TF470J100TTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC111TF470M100TTL | CAP,CERAMIC,47PF,100VDC,20% -TOL,20% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TF470J100TTV vs ATC111TF470M100TTL |
ATC111SEC470F100APL | CAP,CERAMIC,47PF,100VDC,1% -TOL,1% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TF470J100TTV vs ATC111SEC470F100APL |
ATC111SF470F100APV | CAP,CERAMIC,47PF,100VDC,1% -TOL,1% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TF470J100TTV vs ATC111SF470F100APV |
ATC111TF470F100APV | CAP,CERAMIC,47PF,100VDC,1% -TOL,1% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TF470J100TTV vs ATC111TF470F100APV |
ATC111SF470J100TTR | CAP,CERAMIC,47PF,100VDC,5% -TOL,5% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TF470J100TTV vs ATC111SF470J100TTR |
ATC111TEC470J100TTR | CAP,CERAMIC,47PF,100VDC,5% -TOL,5% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TF470J100TTV vs ATC111TEC470J100TTR |
ATC111SEC470F100ACV | CAP,CERAMIC,47PF,100VDC,1% -TOL,1% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TF470J100TTV vs ATC111SEC470F100ACV |
ATC111TF470F100TTR | CAP,CERAMIC,47PF,100VDC,1% -TOL,1% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TF470J100TTV vs ATC111TF470F100TTR |
ATC111SEC470K100ACD | CAP,CERAMIC,47PF,100VDC,10% -TOL,10% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TF470J100TTV vs ATC111SEC470K100ACD |
ATC111TF470K100ACL | CAP,CERAMIC,47PF,100VDC,10% -TOL,10% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TF470J100TTV vs ATC111TF470K100ACL |