Part Details for ATC111TEC271J100APD by American Technical Ceramics Corp
Overview of ATC111TEC271J100APD by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC111TEC271J100APD
ATC111TEC271J100APD CAD Models
ATC111TEC271J100APD Part Data Attributes
|
ATC111TEC271J100APD
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC111TEC271J100APD
American Technical Ceramics Corp
CAP,CERAMIC,270PF,100VDC,5% -TOL,5% +TOL,10% TC,0202 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0202 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 0.637 mm | |
Manufacturer Series | ATC111EC | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC111EC | |
Size Code | 0202 | |
Temperature Coefficient | +10% ppm/°C | |
Width | 0.637 mm |
Alternate Parts for ATC111TEC271J100APD
This table gives cross-reference parts and alternative options found for ATC111TEC271J100APD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC111TEC271J100APD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC111TF271M100ACR | CAP,CERAMIC,270PF,100VDC,20% -TOL,20% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TEC271J100APD vs ATC111TF271M100ACR |
ATC111TF271K100ACD | CAP,CERAMIC,270PF,100VDC,10% -TOL,10% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TEC271J100APD vs ATC111TF271K100ACD |
ATC111TEC271G100ACL | CAP,CERAMIC,270PF,100VDC,2% -TOL,2% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TEC271J100APD vs ATC111TEC271G100ACL |
ATC111TEC271K100APV | CAP,CERAMIC,270PF,100VDC,10% -TOL,10% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TEC271J100APD vs ATC111TEC271K100APV |
ATC111TEC271F100APR | CAP,CERAMIC,270PF,100VDC,1% -TOL,1% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TEC271J100APD vs ATC111TEC271F100APR |
ATC111SEC271K100ACL | CAP,CERAMIC,270PF,100VDC,10% -TOL,10% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TEC271J100APD vs ATC111SEC271K100ACL |
ATC111SF271G100APD | CAP,CERAMIC,270PF,100VDC,2% -TOL,2% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TEC271J100APD vs ATC111SF271G100APD |
ATC111SEC271K100APV | CAP,CERAMIC,270PF,100VDC,10% -TOL,10% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TEC271J100APD vs ATC111SEC271K100APV |
ATC111SF271M100APL | CAP,CERAMIC,270PF,100VDC,20% -TOL,20% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TEC271J100APD vs ATC111SF271M100APL |
ATC111TEC271G100TTD | CAP,CERAMIC,270PF,100VDC,2% -TOL,2% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TEC271J100APD vs ATC111TEC271G100TTD |