Part Details for ATC111TEC270G100TTV by American Technical Ceramics Corp
Overview of ATC111TEC270G100TTV by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC111TEC270G100TTV
ATC111TEC270G100TTV CAD Models
ATC111TEC270G100TTV Part Data Attributes
|
ATC111TEC270G100TTV
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC111TEC270G100TTV
American Technical Ceramics Corp
CAP,CERAMIC,27PF,100VDC,2% -TOL,2% +TOL,10% TC,0202 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0202 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 0.637 mm | |
Manufacturer Series | ATC111EC | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC111EC | |
Size Code | 0202 | |
Temperature Coefficient | +10% ppm/°C | |
Width | 0.637 mm |
Alternate Parts for ATC111TEC270G100TTV
This table gives cross-reference parts and alternative options found for ATC111TEC270G100TTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC111TEC270G100TTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATC111TEC270K100ACV | American Technical Ceramics Corp | Check for Price | CAP,CERAMIC,27PF,100VDC,10% -TOL,10% +TOL,10% TC,0202 CASE | ATC111TEC270G100TTV vs ATC111TEC270K100ACV |
ATC111TF270G100TTD | American Technical Ceramics Corp | Check for Price | CAP,CERAMIC,27PF,100VDC,2% -TOL,2% +TOL,10% TC,0202 CASE | ATC111TEC270G100TTV vs ATC111TF270G100TTD |
ATC111SEC270M100ACD | American Technical Ceramics Corp | Check for Price | CAP,CERAMIC,27PF,100VDC,20% -TOL,20% +TOL,10% TC,0202 CASE | ATC111TEC270G100TTV vs ATC111SEC270M100ACD |
ATC111TF270G100ACR | American Technical Ceramics Corp | Check for Price | CAP,CERAMIC,27PF,100VDC,2% -TOL,2% +TOL,10% TC,0202 CASE | ATC111TEC270G100TTV vs ATC111TF270G100ACR |
ATC111SF270G100APR | American Technical Ceramics Corp | Check for Price | CAP,CERAMIC,27PF,100VDC,2% -TOL,2% +TOL,10% TC,0202 CASE | ATC111TEC270G100TTV vs ATC111SF270G100APR |
ATC111SF270G100APD | American Technical Ceramics Corp | Check for Price | CAP,CERAMIC,27PF,100VDC,2% -TOL,2% +TOL,10% TC,0202 CASE | ATC111TEC270G100TTV vs ATC111SF270G100APD |
ATC111TF270F100APR | American Technical Ceramics Corp | Check for Price | CAP,CERAMIC,27PF,100VDC,1% -TOL,1% +TOL,10% TC,0202 CASE | ATC111TEC270G100TTV vs ATC111TF270F100APR |
ATC111SEC270G100TTV | American Technical Ceramics Corp | Check for Price | CAP,CERAMIC,27PF,100VDC,2% -TOL,2% +TOL,10% TC,0202 CASE | ATC111TEC270G100TTV vs ATC111SEC270G100TTV |
ATC111SEC270M100ACR | American Technical Ceramics Corp | Check for Price | CAP,CERAMIC,27PF,100VDC,20% -TOL,20% +TOL,10% TC,0202 CASE | ATC111TEC270G100TTV vs ATC111SEC270M100ACR |
ATC111SEC270K100ACD | American Technical Ceramics Corp | Check for Price | CAP,CERAMIC,27PF,100VDC,10% -TOL,10% +TOL,10% TC,0202 CASE | ATC111TEC270G100TTV vs ATC111SEC270K100ACD |