Part Details for ATC111SJ220K100TTR by American Technical Ceramics Corp
Overview of ATC111SJ220K100TTR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ATC111SJ220K100TTR
ATC111SJ220K100TTR CAD Models
ATC111SJ220K100TTR Part Data Attributes
|
ATC111SJ220K100TTR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC111SJ220K100TTR
American Technical Ceramics Corp
CAP,CERAMIC,22PF,100VDC,10% -TOL,10% +TOL,-15,5% TC,0202 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0202 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 0.457 mm | |
Manufacturer Series | ATC111J | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC111J | |
Size Code | 0202 | |
Temperature Coefficient | -15/+5% ppm/°C | |
Width | 0.457 mm |
Alternate Parts for ATC111SJ220K100TTR
This table gives cross-reference parts and alternative options found for ATC111SJ220K100TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC111SJ220K100TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC116TJ220G100ACD | Ceramic Capacitor, Ceramic, 100V, -15/+5% TC, 0.000022uF, 0202 | American Technical Ceramics Corp | ATC111SJ220K100TTR vs ATC116TJ220G100ACD |
ATC111TJ220J100TTD | CAP,CERAMIC,22PF,100VDC,5% -TOL,5% +TOL,-15,5% TC,0202 CASE | American Technical Ceramics Corp | ATC111SJ220K100TTR vs ATC111TJ220J100TTD |
ATC116SJ220K100APL | Ceramic Capacitor, Ceramic, 100V, -15/+5% TC, 0.000022uF, 0202 | American Technical Ceramics Corp | ATC111SJ220K100TTR vs ATC116SJ220K100APL |
ATC111SJ220K100ACV | CAP,CERAMIC,22PF,100VDC,10% -TOL,10% +TOL,-15,5% TC,0202 CASE | American Technical Ceramics Corp | ATC111SJ220K100TTR vs ATC111SJ220K100ACV |
ATC116TJ220F100ACL | Ceramic Capacitor, Ceramic, 100V, -15/+5% TC, 0.000022uF, 0202 | American Technical Ceramics Corp | ATC111SJ220K100TTR vs ATC116TJ220F100ACL |
ATC116SJ220J100APR | Ceramic Capacitor, Ceramic, 100V, -15/+5% TC, 0.000022uF, 0202 | American Technical Ceramics Corp | ATC111SJ220K100TTR vs ATC116SJ220J100APR |
ATC111SJ220J100ACL | CAP,CERAMIC,22PF,100VDC,5% -TOL,5% +TOL,-15,5% TC,0202 CASE | American Technical Ceramics Corp | ATC111SJ220K100TTR vs ATC111SJ220J100ACL |
ATC111SJ220M100APV | CAP,CERAMIC,22PF,100VDC,20% -TOL,20% +TOL,-15,5% TC,0202 CASE | American Technical Ceramics Corp | ATC111SJ220K100TTR vs ATC111SJ220M100APV |
ATC116TJ220F100TTR | Ceramic Capacitor, Ceramic, 100V, -15/+5% TC, 0.000022uF, 0202 | American Technical Ceramics Corp | ATC111SJ220K100TTR vs ATC116TJ220F100TTR |
ATC111TJ220J100APR | CAP,CERAMIC,22PF,100VDC,5% -TOL,5% +TOL,-15,5% TC,0202 CASE | American Technical Ceramics Corp | ATC111SJ220K100TTR vs ATC111TJ220J100APR |