ATC111SJ220K100TTR
American Technical Ceramics Corp
Description: CAP,CERAMIC,22PF,100VDC,10% -TOL,10% +TOL,-15,5% TC,0202 CASE

Overview of ATC111SJ220K100TTR by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for ATC111SJ220K100TTR by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATC111SJ220K100TTR by American Technical Ceramics Corp

ATC111SJ220K100TTR
American Technical Ceramics Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0202
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Capacitace, Tolerance, Voltage, Term's
Dielectric Material
CERAMIC
Length
0.457 mm
Manufacturer Series
ATC111J
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Rated (DC) Voltage (URdc)
100 V
Series
ATC111J
Size Code
0202
Temperature Coefficient
-15/+5% ppm/°C
Width
0.457 mm
Want to compare parts?
  1. ATC111SJ220K100TTR
    American Technical Ceramics Corp
    CAP,CERAMIC,22PF,100VDC,10% -TOL,10% +TOL,-15,5% TC,0202 CASE
    VS

Alternate Parts for ATC111SJ220K100TTR

This table gives cross-reference parts and alternative options found for ATC111SJ220K100TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC111SJ220K100TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATC116TJ220G100ACD Ceramic Capacitor, Ceramic, 100V, -15/+5% TC, 0.000022uF, 0202 American Technical Ceramics Corp ATC111SJ220K100TTR vs ATC116TJ220G100ACD
ATC111TJ220J100TTD CAP,CERAMIC,22PF,100VDC,5% -TOL,5% +TOL,-15,5% TC,0202 CASE American Technical Ceramics Corp ATC111SJ220K100TTR vs ATC111TJ220J100TTD
ATC116SJ220K100APL Ceramic Capacitor, Ceramic, 100V, -15/+5% TC, 0.000022uF, 0202 American Technical Ceramics Corp ATC111SJ220K100TTR vs ATC116SJ220K100APL
ATC111SJ220K100ACV CAP,CERAMIC,22PF,100VDC,10% -TOL,10% +TOL,-15,5% TC,0202 CASE American Technical Ceramics Corp ATC111SJ220K100TTR vs ATC111SJ220K100ACV
ATC116TJ220F100ACL Ceramic Capacitor, Ceramic, 100V, -15/+5% TC, 0.000022uF, 0202 American Technical Ceramics Corp ATC111SJ220K100TTR vs ATC116TJ220F100ACL
ATC116SJ220J100APR Ceramic Capacitor, Ceramic, 100V, -15/+5% TC, 0.000022uF, 0202 American Technical Ceramics Corp ATC111SJ220K100TTR vs ATC116SJ220J100APR
ATC111SJ220J100ACL CAP,CERAMIC,22PF,100VDC,5% -TOL,5% +TOL,-15,5% TC,0202 CASE American Technical Ceramics Corp ATC111SJ220K100TTR vs ATC111SJ220J100ACL
ATC111SJ220M100APV CAP,CERAMIC,22PF,100VDC,20% -TOL,20% +TOL,-15,5% TC,0202 CASE American Technical Ceramics Corp ATC111SJ220K100TTR vs ATC111SJ220M100APV
ATC116TJ220F100TTR Ceramic Capacitor, Ceramic, 100V, -15/+5% TC, 0.000022uF, 0202 American Technical Ceramics Corp ATC111SJ220K100TTR vs ATC116TJ220F100TTR
ATC111TJ220J100APR CAP,CERAMIC,22PF,100VDC,5% -TOL,5% +TOL,-15,5% TC,0202 CASE American Technical Ceramics Corp ATC111SJ220K100TTR vs ATC111TJ220J100APR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATC111SJ220K100TTR by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATC111SJ220K100TTR by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of ATC111SJ220K100TTR would you like to use for your alert(s)?
  • Please alert me when ATC111SJ220K100TTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATC111SJ220K100TTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATC111SJ220K100TTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATC111SJ220K100TTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATC111SJ220K100TTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATC111SJ220K100TTR by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: