ATC111SF330G100APD
American Technical Ceramics Corp
Description: CAP,CERAMIC,33PF,100VDC,2% -TOL,2% +TOL,10% TC,0202 CASE

Overview of ATC111SF330G100APD by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ATC111SF330G100APD by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATC111SF330G100APD by American Technical Ceramics Corp

ATC111SF330G100APD
American Technical Ceramics Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0202
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000033 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Capacitace, Tolerance, Voltage, Term's
Dielectric Material
CERAMIC
Length
0.457 mm
Manufacturer Series
ATC111F
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Rated (DC) Voltage (URdc)
100 V
Series
ATC111F
Size Code
0202
Temperature Coefficient
+10% ppm/°C
Width
0.457 mm
Want to compare parts?
  1. ATC111SF330G100APD
    American Technical Ceramics Corp
    CAP,CERAMIC,33PF,100VDC,2% -TOL,2% +TOL,10% TC,0202 CASE
    VS

Alternate Parts for ATC111SF330G100APD

This table gives cross-reference parts and alternative options found for ATC111SF330G100APD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC111SF330G100APD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATC111SEC330J100APD CAP,CERAMIC,33PF,100VDC,5% -TOL,5% +TOL,10% TC,0202 CASE American Technical Ceramics Corp ATC111SF330G100APD vs ATC111SEC330J100APD
ATC111TEC330J100TTR CAP,CERAMIC,33PF,100VDC,5% -TOL,5% +TOL,10% TC,0202 CASE American Technical Ceramics Corp ATC111SF330G100APD vs ATC111TEC330J100TTR
ATC111SEC330K100TTR CAP,CERAMIC,33PF,100VDC,10% -TOL,10% +TOL,10% TC,0202 CASE American Technical Ceramics Corp ATC111SF330G100APD vs ATC111SEC330K100TTR
ATC111TEC330M100TTV CAP,CERAMIC,33PF,100VDC,20% -TOL,20% +TOL,10% TC,0202 CASE American Technical Ceramics Corp ATC111SF330G100APD vs ATC111TEC330M100TTV
ATC111TF330J100APD CAP,CERAMIC,33PF,100VDC,5% -TOL,5% +TOL,10% TC,0202 CASE American Technical Ceramics Corp ATC111SF330G100APD vs ATC111TF330J100APD
ATC111SEC330F100TTR CAP,CERAMIC,33PF,100VDC,1% -TOL,1% +TOL,10% TC,0202 CASE American Technical Ceramics Corp ATC111SF330G100APD vs ATC111SEC330F100TTR
ATC111SEC330M100ACV CAP,CERAMIC,33PF,100VDC,20% -TOL,20% +TOL,10% TC,0202 CASE American Technical Ceramics Corp ATC111SF330G100APD vs ATC111SEC330M100ACV
ATC111TF330F100TTV CAP,CERAMIC,33PF,100VDC,1% -TOL,1% +TOL,10% TC,0202 CASE American Technical Ceramics Corp ATC111SF330G100APD vs ATC111TF330F100TTV
ATC111SF330K100ACR CAP,CERAMIC,33PF,100VDC,10% -TOL,10% +TOL,10% TC,0202 CASE American Technical Ceramics Corp ATC111SF330G100APD vs ATC111SF330K100ACR
ATC111SEC330G100APV CAP,CERAMIC,33PF,100VDC,2% -TOL,2% +TOL,10% TC,0202 CASE American Technical Ceramics Corp ATC111SF330G100APD vs ATC111SEC330G100APV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATC111SF330G100APD by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATC111SF330G100APD by American Technical Ceramics Corp

  • Please alert me when ATC111SF330G100APD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATC111SF330G100APD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATC111SF330G100APD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATC111SF330G100APD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATC111SF330G100APD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATC111SF330G100APD by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: