Part Details for ATC111SF151G100ACL by American Technical Ceramics Corp
Overview of ATC111SF151G100ACL by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC111SF151G100ACL
ATC111SF151G100ACL CAD Models
ATC111SF151G100ACL Part Data Attributes
|
ATC111SF151G100ACL
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC111SF151G100ACL
American Technical Ceramics Corp
CAP,CERAMIC,150PF,100VDC,2% -TOL,2% +TOL,10% TC,0202 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0202 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 0.457 mm | |
Manufacturer Series | ATC111F | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC111F | |
Size Code | 0202 | |
Temperature Coefficient | +10% ppm/°C | |
Width | 0.457 mm |
Alternate Parts for ATC111SF151G100ACL
This table gives cross-reference parts and alternative options found for ATC111SF151G100ACL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC111SF151G100ACL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC111TF151M100APD | CAP,CERAMIC,150PF,100VDC,20% -TOL,20% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111SF151G100ACL vs ATC111TF151M100APD |
ATC111SF151M100ACL | CAP,CERAMIC,150PF,100VDC,20% -TOL,20% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111SF151G100ACL vs ATC111SF151M100ACL |
ATC111TEC151G100ACR | CAP,CERAMIC,150PF,100VDC,2% -TOL,2% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111SF151G100ACL vs ATC111TEC151G100ACR |
ATC111SF151M100APD | CAP,CERAMIC,150PF,100VDC,20% -TOL,20% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111SF151G100ACL vs ATC111SF151M100APD |
ATC111TF151M100APL | CAP,CERAMIC,150PF,100VDC,20% -TOL,20% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111SF151G100ACL vs ATC111TF151M100APL |
ATC111SF151G100ACR | CAP,CERAMIC,150PF,100VDC,2% -TOL,2% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111SF151G100ACL vs ATC111SF151G100ACR |
ATC111SEC151G100ACL | CAP,CERAMIC,150PF,100VDC,2% -TOL,2% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111SF151G100ACL vs ATC111SEC151G100ACL |
ATC111SEC151K100APV | CAP,CERAMIC,150PF,100VDC,10% -TOL,10% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111SF151G100ACL vs ATC111SEC151K100APV |
ATC111SF151J100TTV | CAP,CERAMIC,150PF,100VDC,5% -TOL,5% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111SF151G100ACL vs ATC111SF151J100TTV |
ATC111SEC151J100TTR | CAP,CERAMIC,150PF,100VDC,5% -TOL,5% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111SF151G100ACL vs ATC111SEC151J100TTR |