Part Details for ATC111SEC390M100APR by American Technical Ceramics Corp
Overview of ATC111SEC390M100APR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC111SEC390M100APR
ATC111SEC390M100APR CAD Models
ATC111SEC390M100APR Part Data Attributes
|
ATC111SEC390M100APR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC111SEC390M100APR
American Technical Ceramics Corp
CAP,CERAMIC,39PF,100VDC,20% -TOL,20% +TOL,10% TC,0202 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0202 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 0.457 mm | |
Manufacturer Series | ATC111EC | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC111EC | |
Size Code | 0202 | |
Temperature Coefficient | +10% ppm/°C | |
Width | 0.457 mm |
Alternate Parts for ATC111SEC390M100APR
This table gives cross-reference parts and alternative options found for ATC111SEC390M100APR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC111SEC390M100APR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC111TEC390K100ACD | CAP,CERAMIC,39PF,100VDC,10% -TOL,10% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111SEC390M100APR vs ATC111TEC390K100ACD |
ATC111TF390M100TTV | CAP,CERAMIC,39PF,100VDC,20% -TOL,20% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111SEC390M100APR vs ATC111TF390M100TTV |
ATC111TEC390G100TTR | CAP,CERAMIC,39PF,100VDC,2% -TOL,2% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111SEC390M100APR vs ATC111TEC390G100TTR |
ATC111TF390G100ACL | CAP,CERAMIC,39PF,100VDC,2% -TOL,2% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111SEC390M100APR vs ATC111TF390G100ACL |
ATC111TEC390J100ACL | CAP,CERAMIC,39PF,100VDC,5% -TOL,5% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111SEC390M100APR vs ATC111TEC390J100ACL |
ATC111TEC390G100TTV | CAP,CERAMIC,39PF,100VDC,2% -TOL,2% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111SEC390M100APR vs ATC111TEC390G100TTV |
ATC111TEC390J100TTR | CAP,CERAMIC,39PF,100VDC,5% -TOL,5% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111SEC390M100APR vs ATC111TEC390J100TTR |
ATC111SEC390K100TTR | CAP,CERAMIC,39PF,100VDC,10% -TOL,10% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111SEC390M100APR vs ATC111SEC390K100TTR |
ATC111SEC390M100ACV | CAP,CERAMIC,39PF,100VDC,20% -TOL,20% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111SEC390M100APR vs ATC111SEC390M100ACV |
ATC111SF390K100ACR | CAP,CERAMIC,39PF,100VDC,10% -TOL,10% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111SEC390M100APR vs ATC111SF390K100ACR |