Part Details for ATC111SEC220D100APD by American Technical Ceramics Corp
Overview of ATC111SEC220D100APD by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC111SEC220D100APD
ATC111SEC220D100APD CAD Models
ATC111SEC220D100APD Part Data Attributes
|
ATC111SEC220D100APD
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC111SEC220D100APD
American Technical Ceramics Corp
CAP,CERAMIC,22PF,100VDC,.5PF -TOL,.5PF +TOL,10% TC,0202 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0202 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 0.457 mm | |
Manufacturer Series | ATC111EC | |
Negative Tolerance | 2.2727% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2.2727% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC111EC | |
Size Code | 0202 | |
Temperature Coefficient | +10% ppm/°C | |
Width | 0.457 mm |
Alternate Parts for ATC111SEC220D100APD
This table gives cross-reference parts and alternative options found for ATC111SEC220D100APD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC111SEC220D100APD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC111TEC220D100ACD | CAP,CERAMIC,22PF,100VDC,.5PF -TOL,.5PF +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111SEC220D100APD vs ATC111TEC220D100ACD |
ATC111SEC220D100APL | CAP,CERAMIC,22PF,100VDC,.5PF -TOL,.5PF +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111SEC220D100APD vs ATC111SEC220D100APL |
ATC111TEC220D100ACR | CAP,CERAMIC,22PF,100VDC,.5PF -TOL,.5PF +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111SEC220D100APD vs ATC111TEC220D100ACR |
ATC111SEC220D100APV | CAP,CERAMIC,22PF,100VDC,.5PF -TOL,.5PF +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111SEC220D100APD vs ATC111SEC220D100APV |
ATC111TEC220D100APL | CAP,CERAMIC,22PF,100VDC,.5PF -TOL,.5PF +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111SEC220D100APD vs ATC111TEC220D100APL |
ATC111SEC220D100ACL | CAP,CERAMIC,22PF,100VDC,.5PF -TOL,.5PF +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111SEC220D100APD vs ATC111SEC220D100ACL |
ATC111SEC220D100TTV | CAP,CERAMIC,22PF,100VDC,.5PF -TOL,.5PF +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111SEC220D100APD vs ATC111SEC220D100TTV |
ATC111TEC220D100TTV | CAP,CERAMIC,22PF,100VDC,.5PF -TOL,.5PF +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111SEC220D100APD vs ATC111TEC220D100TTV |
ATC111SEC220D100ACD | CAP,CERAMIC,22PF,100VDC,.5PF -TOL,.5PF +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111SEC220D100APD vs ATC111SEC220D100ACD |
ATC111TEC220D100APD | CAP,CERAMIC,22PF,100VDC,.5PF -TOL,.5PF +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111SEC220D100APD vs ATC111TEC220D100APD |