Part Details for ATC111SCC150M100TTD by American Technical Ceramics Corp
Overview of ATC111SCC150M100TTD by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC111SCC150M100TTD
ATC111SCC150M100TTD CAD Models
ATC111SCC150M100TTD Part Data Attributes
|
ATC111SCC150M100TTD
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC111SCC150M100TTD
American Technical Ceramics Corp
CAP,CERAMIC,15PF,100VDC,20% -TOL,20% +TOL,-750,200PPM TC,0202 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0202 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 0.457 mm | |
Manufacturer Series | ATC111CC | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC111CC | |
Size Code | 0202 | |
Temperature Coefficient | -750/+200ppm/Cel ppm/°C | |
Width | 0.457 mm |
Alternate Parts for ATC111SCC150M100TTD
This table gives cross-reference parts and alternative options found for ATC111SCC150M100TTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC111SCC150M100TTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC111TCC150M100APR | CAP,CERAMIC,15PF,100VDC,20% -TOL,20% +TOL,-750,200PPM TC,0202 CASE | American Technical Ceramics Corp | ATC111SCC150M100TTD vs ATC111TCC150M100APR |
ATC111TCC150K100APD | CAP,CERAMIC,15PF,100VDC,10% -TOL,10% +TOL,-750,200PPM TC,0202 CASE | American Technical Ceramics Corp | ATC111SCC150M100TTD vs ATC111TCC150K100APD |
ATC111SCC150G100APR | CAP,CERAMIC,15PF,100VDC,2% -TOL,2% +TOL,-750,200PPM TC,0202 CASE | American Technical Ceramics Corp | ATC111SCC150M100TTD vs ATC111SCC150G100APR |
ATC111TCC150K100TTR | CAP,CERAMIC,15PF,100VDC,10% -TOL,10% +TOL,-750,200PPM TC,0202 CASE | American Technical Ceramics Corp | ATC111SCC150M100TTD vs ATC111TCC150K100TTR |
ATC111TCC150F100ACR | CAP,CERAMIC,15PF,100VDC,1% -TOL,1% +TOL,-750,200PPM TC,0202 CASE | American Technical Ceramics Corp | ATC111SCC150M100TTD vs ATC111TCC150F100ACR |
ATC111SCC150J100ACD | CAP,CERAMIC,15PF,100VDC,5% -TOL,5% +TOL,-750,200PPM TC,0202 CASE | American Technical Ceramics Corp | ATC111SCC150M100TTD vs ATC111SCC150J100ACD |
ATC111TCC150J100ACV | CAP,CERAMIC,15PF,100VDC,5% -TOL,5% +TOL,-750,200PPM TC,0202 CASE | American Technical Ceramics Corp | ATC111SCC150M100TTD vs ATC111TCC150J100ACV |
ATC111SCC150M100ACL | CAP,CERAMIC,15PF,100VDC,20% -TOL,20% +TOL,-750,200PPM TC,0202 CASE | American Technical Ceramics Corp | ATC111SCC150M100TTD vs ATC111SCC150M100ACL |
ATC111SCC150M100TTV | CAP,CERAMIC,15PF,100VDC,20% -TOL,20% +TOL,-750,200PPM TC,0202 CASE | American Technical Ceramics Corp | ATC111SCC150M100TTD vs ATC111SCC150M100TTV |
ATC111SCC150F100TTL | CAP,CERAMIC,15PF,100VDC,1% -TOL,1% +TOL,-750,200PPM TC,0202 CASE | American Technical Ceramics Corp | ATC111SCC150M100TTD vs ATC111SCC150F100TTL |