Part Details for ATC111SBB2R2D100TTL by American Technical Ceramics Corp
Overview of ATC111SBB2R2D100TTL by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Part Details for ATC111SBB2R2D100TTL
ATC111SBB2R2D100TTL CAD Models
ATC111SBB2R2D100TTL Part Data Attributes
|
ATC111SBB2R2D100TTL
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC111SBB2R2D100TTL
American Technical Ceramics Corp
CAP,CERAMIC,2.2PF,100VDC,.5PF -TOL,.5PF +TOL,-30,30PPM TC,0202 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0202 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 0.457 mm | |
Manufacturer Series | ATC111BB | |
Negative Tolerance | 22.7273% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 22.7273% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC111BB | |
Size Code | 0202 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.457 mm |
Alternate Parts for ATC111SBB2R2D100TTL
This table gives cross-reference parts and alternative options found for ATC111SBB2R2D100TTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC111SBB2R2D100TTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC111SAX2R2D100APL | Ceramic Capacitor, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, -/+30ppm/Cel TC, 0.0000022uF, 0202 | American Technical Ceramics Corp | ATC111SBB2R2D100TTL vs ATC111SAX2R2D100APL |
ATC116SAX2R2D100TTL | Ceramic Capacitor, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, -/+30ppm/Cel TC, 0.0000022uF, 0202 | American Technical Ceramics Corp | ATC111SBB2R2D100TTL vs ATC116SAX2R2D100TTL |
ATC111SBB2R2D100ACV | CAP,CERAMIC,2.2PF,100VDC,.5PF -TOL,.5PF +TOL,-30,30PPM TC,0202 CASE | American Technical Ceramics Corp | ATC111SBB2R2D100TTL vs ATC111SBB2R2D100ACV |
ATC116TCA2R2D100ACL | Ceramic Capacitor, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, -/+30ppm/Cel TC, 0.0000022uF, 0202 | American Technical Ceramics Corp | ATC111SBB2R2D100TTL vs ATC116TCA2R2D100ACL |
ATC111SAX2R2D100ACL | Ceramic Capacitor, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, -/+30ppm/Cel TC, 0.0000022uF, 0202 | American Technical Ceramics Corp | ATC111SBB2R2D100TTL vs ATC111SAX2R2D100ACL |
ATC111TAX2R2D100TTV | Ceramic Capacitor, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, -/+30ppm/Cel TC, 0.0000022uF, 0202 | American Technical Ceramics Corp | ATC111SBB2R2D100TTL vs ATC111TAX2R2D100TTV |
ATC116TBB2R2D100ACD | Ceramic Capacitor, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, -/+30ppm/Cel TC, 0.0000022uF, 0202 | American Technical Ceramics Corp | ATC111SBB2R2D100TTL vs ATC116TBB2R2D100ACD |
ATC116TBB2R2D100TTL | Ceramic Capacitor, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, -/+30ppm/Cel TC, 0.0000022uF, 0202 | American Technical Ceramics Corp | ATC111SBB2R2D100TTL vs ATC116TBB2R2D100TTL |
ATC116SBB2R2D100ACV | Ceramic Capacitor, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, -/+30ppm/Cel TC, 0.0000022uF, 0202 | American Technical Ceramics Corp | ATC111SBB2R2D100TTL vs ATC116SBB2R2D100ACV |
ATC116SAX2R2D100ACL | Ceramic Capacitor, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, -/+30ppm/Cel TC, 0.0000022uF, 0202 | American Technical Ceramics Corp | ATC111SBB2R2D100TTL vs ATC116SAX2R2D100ACL |