ATC100E2R7CP7200XB
American Technical Ceramics Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 7200V, 9.2593% +Tol, 9.2593% -Tol, -/+30ppm/Cel TC, 0.0000027uF, 3838,

Overview of ATC100E2R7CP7200XB by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ATC100E2R7CP7200XB by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATC100E2R7CP7200XB by American Technical Ceramics Corp

ATC100E2R7CP7200XB
American Technical Ceramics Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 3838
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4.32 mm
JESD-609 Code
e0
Length
9.65 mm
Multilayer
Yes
Negative Tolerance
9.2593%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
9.2593%
Rated (DC) Voltage (URdc)
7200 V
Reference Standard
MIL-PRF-55681
Series
ATC100E(7200 V)
Size Code
3838
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Width
9.65 mm
Want to compare parts?
  1. ATC100E2R7CP7200XB
    American Technical Ceramics Corp
    Ceramic Capacitor, Multilayer, Ceramic, 7200V, 9.2593% +Tol, 9.2593% -Tol, -/+30ppm/Cel TC, 0.0000027uF, 3838,
    VS

Alternate Parts for ATC100E2R7CP7200XB

This table gives cross-reference parts and alternative options found for ATC100E2R7CP7200XB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100E2R7CP7200XB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATC100E2R7CT7200XB Ceramic Capacitor, Multilayer, Ceramic, 7200V, 9.2593% +Tol, 9.2593% -Tol, -/+30ppm/Cel TC, 0.0000027uF, 3838, American Technical Ceramics Corp ATC100E2R7CP7200XB vs ATC100E2R7CT7200XB
ATC100E2R7CWN7200XB Ceramic Capacitor, Multilayer, Ceramic, 7200V, 9.2593% +Tol, 9.2593% -Tol, -/+30ppm/Cel TC, 0.0000027uF, 3838, American Technical Ceramics Corp ATC100E2R7CP7200XB vs ATC100E2R7CWN7200XB
ATC100E2R7CRN7200XB Ceramic Capacitor, Multilayer, Ceramic, 7200V, 9.2593% +Tol, 9.2593% -Tol, -/+30ppm/Cel TC, 0.0000027uF, 3838, American Technical Ceramics Corp ATC100E2R7CP7200XB vs ATC100E2R7CRN7200XB
ATC100E2R7CAN7200XB Ceramic Capacitor, Multilayer, Ceramic, 7200V, 9.2593% +Tol, 9.2593% -Tol, -/+30ppm/Cel TC, 0.0000027uF, 3838, American Technical Ceramics Corp ATC100E2R7CP7200XB vs ATC100E2R7CAN7200XB
ATC100E2R7CBN7200XB Ceramic Capacitor, Multilayer, Ceramic, 7200V, 9.2593% +Tol, 9.2593% -Tol, -/+30ppm/Cel TC, 0.0000027uF, 3838, American Technical Ceramics Corp ATC100E2R7CP7200XB vs ATC100E2R7CBN7200XB
ATC100E2R7CRW7200XB Ceramic Capacitor, Multilayer, Ceramic, 7200V, 9.2593% +Tol, 9.2593% -Tol, -/+30ppm/Cel TC, 0.0000027uF, 3838, American Technical Ceramics Corp ATC100E2R7CP7200XB vs ATC100E2R7CRW7200XB
ATC100E2R7CTN7200XB Ceramic Capacitor, Multilayer, Ceramic, 7200V, 9.2593% +Tol, 9.2593% -Tol, -/+30ppm/Cel TC, 0.0000027uF, 3838, American Technical Ceramics Corp ATC100E2R7CP7200XB vs ATC100E2R7CTN7200XB
ATC100E2R7CPN7200XB Ceramic Capacitor, Multilayer, Ceramic, 7200V, 9.2593% +Tol, 9.2593% -Tol, -/+30ppm/Cel TC, 0.0000027uF, 3838, American Technical Ceramics Corp ATC100E2R7CP7200XB vs ATC100E2R7CPN7200XB
ATC100E2R7CCA7200XB Ceramic Capacitor, Multilayer, Ceramic, 7200V, 9.2593% +Tol, 9.2593% -Tol, -/+30ppm/Cel TC, 0.0000027uF, 3838, American Technical Ceramics Corp ATC100E2R7CP7200XB vs ATC100E2R7CCA7200XB
ATC100E2R7CMN7200XB Ceramic Capacitor, Multilayer, Ceramic, 7200V, 9.2593% +Tol, 9.2593% -Tol, -/+30ppm/Cel TC, 0.0000027uF, 3838, American Technical Ceramics Corp ATC100E2R7CP7200XB vs ATC100E2R7CMN7200XB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATC100E2R7CP7200XB by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATC100E2R7CP7200XB by American Technical Ceramics Corp

  • Please alert me when ATC100E2R7CP7200XB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATC100E2R7CP7200XB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATC100E2R7CP7200XB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATC100E2R7CP7200XB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATC100E2R7CP7200XB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATC100E2R7CP7200XB by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: