Part Details for ATC100E201MTN5000XC by American Technical Ceramics Corp
Overview of ATC100E201MTN5000XC by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC100E201MTN5000XC
ATC100E201MTN5000XC CAD Models
ATC100E201MTN5000XC Part Data Attributes
|
ATC100E201MTN5000XC
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100E201MTN5000XC
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Porcelain, 5000V, 20% +Tol, 20% -Tol, 90ppm/Cel TC, 0.0002uF, 3838,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 4.32 mm | |
Length | 9.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tray | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Size Code | 3838 | |
Surface Mount | YES | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 9.65 mm |
Alternate Parts for ATC100E201MTN5000XC
This table gives cross-reference parts and alternative options found for ATC100E201MTN5000XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100E201MTN5000XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100E201MWN5000XT | Ceramic Capacitor, Multilayer, Porcelain, 5000V, 20% +Tol, 20% -Tol, 90ppm/Cel TC, 0.0002uF, 3838, | American Technical Ceramics Corp | ATC100E201MTN5000XC vs 100E201MWN5000XT |
ATC100E201MPN5000XC | Ceramic Capacitor, Multilayer, Porcelain, 5000V, 20% +Tol, 20% -Tol, 90ppm/Cel TC, 0.0002uF, 3838, | American Technical Ceramics Corp | ATC100E201MTN5000XC vs ATC100E201MPN5000XC |
ATC100E201MTN5000XT | Ceramic Capacitor, Multilayer, Porcelain, 5000V, 20% +Tol, 20% -Tol, 90ppm/Cel TC, 0.0002uF, 3838, | American Technical Ceramics Corp | ATC100E201MTN5000XC vs ATC100E201MTN5000XT |
ATC100E201MW5000C | Ceramic Capacitor, Multilayer, Porcelain, 5000V, 20% +Tol, 20% -Tol, 90ppm/Cel TC, 0.0002uF, 3838, | American Technical Ceramics Corp | ATC100E201MTN5000XC vs ATC100E201MW5000C |
100E201MTN5000C | Ceramic Capacitor, Multilayer, Porcelain, 5000V, 20% +Tol, 20% -Tol, 90ppm/Cel TC, 0.0002uF, 3838, | American Technical Ceramics Corp | ATC100E201MTN5000XC vs 100E201MTN5000C |
ATC100E201MP5000XT | Ceramic Capacitor, Multilayer, Porcelain, 5000V, 20% +Tol, 20% -Tol, 90ppm/Cel TC, 0.0002uF, 3838, | American Technical Ceramics Corp | ATC100E201MTN5000XC vs ATC100E201MP5000XT |
100E201MTN5000XI | Ceramic Capacitor, Multilayer, Porcelain, 5000V, 20% +Tol, 20% -Tol, 90ppm/Cel TC, 0.0002uF, 3838, | American Technical Ceramics Corp | ATC100E201MTN5000XC vs 100E201MTN5000XI |
100E201MCA5000C | Ceramic Capacitor, Multilayer, Porcelain, 5000V, 20% +Tol, 20% -Tol, 90ppm/Cel TC, 0.0002uF, 3838, | American Technical Ceramics Corp | ATC100E201MTN5000XC vs 100E201MCA5000C |
100E201MPN5000I | Ceramic Capacitor, Multilayer, Porcelain, 5000V, 20% +Tol, 20% -Tol, 90ppm/Cel TC, 0.0002uF, 3838, | American Technical Ceramics Corp | ATC100E201MTN5000XC vs 100E201MPN5000I |
ATC100E201MW5000XC | Ceramic Capacitor, Multilayer, Porcelain, 5000V, 20% +Tol, 20% -Tol, 90ppm/Cel TC, 0.0002uF, 3838, | American Technical Ceramics Corp | ATC100E201MTN5000XC vs ATC100E201MW5000XC |