Part Details for ATC100E122JC1000XC by American Technical Ceramics Corp
Overview of ATC100E122JC1000XC by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC100E122JC1000XC
ATC100E122JC1000XC CAD Models
ATC100E122JC1000XC Part Data Attributes
|
ATC100E122JC1000XC
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100E122JC1000XC
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% -Tol, 0.0012uF, 3838,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Terminations, Markings, Packaging | |
Dielectric Material | CERAMIC | |
Height | 4.32 mm | |
Length | 9.65 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | ATC100E | |
Size Code | 3838 | |
Width | 9.65 mm |