Part Details for ATC100C821JMS1000XC by American Technical Ceramics Corp
Overview of ATC100C821JMS1000XC by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC100C821JMS1000XC
ATC100C821JMS1000XC CAD Models
ATC100C821JMS1000XC Part Data Attributes
|
ATC100C821JMS1000XC
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100C821JMS1000XC
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, 90+/-30ppm/Cel TC, 0.00082uF, Surface Mount, 2525, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 2525 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.19 mm | |
JESD-609 Code | e4 | |
Length | 6.22 mm | |
Manufacturer Series | ATC100C | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | 100C(LEADED) | |
Size Code | 2525 | |
Surface Mount | YES | |
Temperature Coefficient | 90+/-30ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 6.35 mm |
Alternate Parts for ATC100C821JMS1000XC
This table gives cross-reference parts and alternative options found for ATC100C821JMS1000XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100C821JMS1000XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100C821JMS1000XC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, 90+/-30ppm/Cel TC, 0.00082uF, Surface Mount, 2525, AXIAL LEADED, ROHS COMPLIANT | American Technical Ceramics Corp | ATC100C821JMS1000XC vs 100C821JMS1000XC |
100C821JVA1000XC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, 90+/-30ppm/Cel TC, 0.00082uF, Surface Mount, 2525, AXIAL LEADED, ROHS COMPLIANT | American Technical Ceramics Corp | ATC100C821JMS1000XC vs 100C821JVA1000XC |
100C821JMN1000XC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, 90+/-30ppm/Cel TC, 0.00082uF, Surface Mount, 2525, AXIAL LEADED, ROHS COMPLIANT | American Technical Ceramics Corp | ATC100C821JMS1000XC vs 100C821JMN1000XC |
ATC100C821JVA1000XC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, 90+/-30ppm/Cel TC, 0.00082uF, Surface Mount, 2525, AXIAL LEADED, ROHS COMPLIANT | American Technical Ceramics Corp | ATC100C821JMS1000XC vs ATC100C821JVA1000XC |