Part Details for ATC100C2R7BP2500XI by American Technical Ceramics Corp
Overview of ATC100C2R7BP2500XI by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC100C2R7BP2500XI
ATC100C2R7BP2500XI CAD Models
ATC100C2R7BP2500XI Part Data Attributes
|
ATC100C2R7BP2500XI
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100C2R7BP2500XI
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 3.7037% +Tol, 3.7037% -Tol, 90ppm/Cel TC, 0.0000027uF, 2325,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 2325 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.68 mm | |
JESD-609 Code | e0 | |
Length | 5.84 mm | |
Manufacturer Series | ATC100C | |
Multilayer | Yes | |
Negative Tolerance | 3.7037% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 3.7037% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Series | 100C(CHIP) | |
Size Code | 2325 | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 6.35 mm |
Alternate Parts for ATC100C2R7BP2500XI
This table gives cross-reference parts and alternative options found for ATC100C2R7BP2500XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100C2R7BP2500XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATC100C2R7BTN2500XT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 3.7037% +Tol, 3.7037% -Tol, 90ppm/Cel TC, 0.0000027uF, 2325, | ATC100C2R7BP2500XI vs ATC100C2R7BTN2500XT |
ATC100C2R7BTN2500XI | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 3.7037% +Tol, 3.7037% -Tol, 90ppm/Cel TC, 0.0000027uF, 2325, | ATC100C2R7BP2500XI vs ATC100C2R7BTN2500XI |
ATC100C2R7BCA2500XI | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 3.7037% +Tol, 3.7037% -Tol, 90ppm/Cel TC, 0.0000027uF, 2325, | ATC100C2R7BP2500XI vs ATC100C2R7BCA2500XI |
100C2R7BP2500XT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 3.7037% +Tol, 3.7037% -Tol, 90ppm/Cel TC, 0.0000027uF, 2325, | ATC100C2R7BP2500XI vs 100C2R7BP2500XT |
100C2R7BPN2500XT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 3.7037% +Tol, 3.7037% -Tol, 90ppm/Cel TC, 0.0000027uF, 2325, | ATC100C2R7BP2500XI vs 100C2R7BPN2500XT |
ATC100C2R7BWN2500XI | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 3.7037% +Tol, 3.7037% -Tol, 90ppm/Cel TC, 0.0000027uF, 2325, | ATC100C2R7BP2500XI vs ATC100C2R7BWN2500XI |
100C2R7BWN2500XT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 3.7037% +Tol, 3.7037% -Tol, 90ppm/Cel TC, 0.0000027uF, 2325, | ATC100C2R7BP2500XI vs 100C2R7BWN2500XT |
ATC100C2R7BPN2500XI | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 3.7037% +Tol, 3.7037% -Tol, 90ppm/Cel TC, 0.0000027uF, 2325, | ATC100C2R7BP2500XI vs ATC100C2R7BPN2500XI |
100C2R7BTN2500XT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 3.7037% +Tol, 3.7037% -Tol, 90ppm/Cel TC, 0.0000027uF, 2325, | ATC100C2R7BP2500XI vs 100C2R7BTN2500XT |
100C2R7BT2500XT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 3.7037% +Tol, 3.7037% -Tol, 90ppm/Cel TC, 0.0000027uF, 2325, | ATC100C2R7BP2500XI vs 100C2R7BT2500XT |