Part Details for ATC100C242GAW300XI by American Technical Ceramics Corp
Overview of ATC100C242GAW300XI by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC100C242GAW300XI
ATC100C242GAW300XI CAD Models
ATC100C242GAW300XI Part Data Attributes
|
ATC100C242GAW300XI
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100C242GAW300XI
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.0024uF, 2425,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 2425 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.19 mm | |
Length | 6.22 mm | |
Manufacturer Series | ATC100C | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 300 V | |
Series | 100C(LEADED) | |
Size Code | 2425 | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Width | 6.35 mm |
Alternate Parts for ATC100C242GAW300XI
This table gives cross-reference parts and alternative options found for ATC100C242GAW300XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100C242GAW300XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC100C242GMN300I | Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.0024uF, 2425, | American Technical Ceramics Corp | ATC100C242GAW300XI vs ATC100C242GMN300I |
100C242GVA300XI | Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.0024uF, 2425, | American Technical Ceramics Corp | ATC100C242GAW300XI vs 100C242GVA300XI |
100C242GAR300XI | Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.0024uF, 2425, | American Technical Ceramics Corp | ATC100C242GAW300XI vs 100C242GAR300XI |
100C242GAW300XI | Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.0024uF, 2425, | American Technical Ceramics Corp | ATC100C242GAW300XI vs 100C242GAW300XI |
ATC100C242GMN300XT | Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.0024uF, 2425, | American Technical Ceramics Corp | ATC100C242GAW300XI vs ATC100C242GMN300XT |
ATC100C242GAW300XT | Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.0024uF, 2425, | American Technical Ceramics Corp | ATC100C242GAW300XI vs ATC100C242GAW300XT |
ATC100C242GVA300XI | Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.0024uF, 2425, | American Technical Ceramics Corp | ATC100C242GAW300XI vs ATC100C242GVA300XI |
ATC100C242GVA300XT | Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.0024uF, 2425, | American Technical Ceramics Corp | ATC100C242GAW300XI vs ATC100C242GVA300XT |
100C242GMS300XI | Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.0024uF, 2425, | American Technical Ceramics Corp | ATC100C242GAW300XI vs 100C242GMS300XI |
100C242GMN300XT | Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.0024uF, 2425, | American Technical Ceramics Corp | ATC100C242GAW300XI vs 100C242GMN300XT |