Part Details for ATC100C120KPN2500XT by American Technical Ceramics Corp
Overview of ATC100C120KPN2500XT by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC100C120KPN2500XT
ATC100C120KPN2500XT CAD Models
ATC100C120KPN2500XT Part Data Attributes
|
ATC100C120KPN2500XT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100C120KPN2500XT
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, 90ppm/Cel TC, 0.000012uF, 2325,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 2325 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.68 mm | |
JESD-609 Code | e0 | |
Length | 5.84 mm | |
Manufacturer Series | ATC100C | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Series | 100C(CHIP) | |
Size Code | 2325 | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 6.35 mm |
Alternate Parts for ATC100C120KPN2500XT
This table gives cross-reference parts and alternative options found for ATC100C120KPN2500XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100C120KPN2500XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100C120KWN2500XT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, 90ppm/Cel TC, 0.000012uF, 2325, | American Technical Ceramics Corp | ATC100C120KPN2500XT vs 100C120KWN2500XT |
100C120KP2500XT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, 90ppm/Cel TC, 0.000012uF, 2325, | American Technical Ceramics Corp | ATC100C120KPN2500XT vs 100C120KP2500XT |
ATC100C120KTN2500XT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, 90ppm/Cel TC, 0.000012uF, 2325, | American Technical Ceramics Corp | ATC100C120KPN2500XT vs ATC100C120KTN2500XT |
ATC100C120KWN2500XI | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, 90ppm/Cel TC, 0.000012uF, 2325, | American Technical Ceramics Corp | ATC100C120KPN2500XT vs ATC100C120KWN2500XI |
ATC100C120KP2500XI | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, 90ppm/Cel TC, 0.000012uF, 2325, | American Technical Ceramics Corp | ATC100C120KPN2500XT vs ATC100C120KP2500XI |
ATC100C120KT2500XT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, 90ppm/Cel TC, 0.000012uF, 2325, | American Technical Ceramics Corp | ATC100C120KPN2500XT vs ATC100C120KT2500XT |
ATC100C120KPN2500XI | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, 90ppm/Cel TC, 0.000012uF, 2325, | American Technical Ceramics Corp | ATC100C120KPN2500XT vs ATC100C120KPN2500XI |
ATC100C120KW2500C | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, 90ppm/Cel TC, 0.000012uF, 2325, | American Technical Ceramics Corp | ATC100C120KPN2500XT vs ATC100C120KW2500C |
ATC100C120KW2500XI | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, 90ppm/Cel TC, 0.000012uF, 2325, | American Technical Ceramics Corp | ATC100C120KPN2500XT vs ATC100C120KW2500XI |
ATC100C120KT2500XI | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, 90ppm/Cel TC, 0.000012uF, 2325, | American Technical Ceramics Corp | ATC100C120KPN2500XT vs ATC100C120KT2500XI |