Part Details for ATC100B911JW200 by American Technical Ceramics Corp
Overview of ATC100B911JW200 by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC100B911JW200
ATC100B911JW200 CAD Models
ATC100B911JW200 Part Data Attributes
|
ATC100B911JW200
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100B911JW200
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00091uF, 1111,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for ATC100B911JW200
This table gives cross-reference parts and alternative options found for ATC100B911JW200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100B911JW200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC100B911JP200X | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00091uF, 1111, | American Technical Ceramics Corp | ATC100B911JW200 vs ATC100B911JP200X |
100B911JWN200TV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00091uF, 1111, | American Technical Ceramics Corp | ATC100B911JW200 vs 100B911JWN200TV |
100B911JWN200XT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00091uF, 1111, | American Technical Ceramics Corp | ATC100B911JW200 vs 100B911JWN200XT |
100B911JPN200I | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00091uF, 1111, | American Technical Ceramics Corp | ATC100B911JW200 vs 100B911JPN200I |
100B911JCA200I | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00091uF, 1111, | American Technical Ceramics Corp | ATC100B911JW200 vs 100B911JCA200I |
100B911JT200I | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00091uF, 1111, | American Technical Ceramics Corp | ATC100B911JW200 vs 100B911JT200I |
100B911JT200XT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00091uF, 1111, | American Technical Ceramics Corp | ATC100B911JW200 vs 100B911JT200XT |
ATC100B911JW200XT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00091uF, 1111, | American Technical Ceramics Corp | ATC100B911JW200 vs ATC100B911JW200XT |
100B911JPN200XTV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00091uF, 1111, | American Technical Ceramics Corp | ATC100B911JW200 vs 100B911JPN200XTV |
ATC100B911JCA200XT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00091uF, 1111, | American Technical Ceramics Corp | ATC100B911JW200 vs ATC100B911JCA200XT |