Datasheets
ATC100B8R2CWN500X by: American Technical Ceramics Corp

Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.0488% +Tol, 3.0488% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 1111,

Part Details for ATC100B8R2CWN500X by American Technical Ceramics Corp

Overview of ATC100B8R2CWN500X by American Technical Ceramics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ATC100B8R2CWN500X

ATC100B8R2CWN500X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ATC100B8R2CWN500X Part Data Attributes

ATC100B8R2CWN500X American Technical Ceramics Corp
Buy Now Datasheet
Compare Parts:
ATC100B8R2CWN500X American Technical Ceramics Corp Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.0488% +Tol, 3.0488% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 1111,
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1111
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0000082 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.59 mm
JESD-609 Code e0
Length 2.79 mm
Multilayer Yes
Negative Tolerance 3.0488%
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 3.0488%
Rated (DC) Voltage (URdc) 500 V
Reference Standard MIL-PRF-55681
Size Code 1111
Temperature Characteristics Code BG
Temperature Coefficient 90ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Width 2.79 mm

Alternate Parts for ATC100B8R2CWN500X

This table gives cross-reference parts and alternative options found for ATC100B8R2CWN500X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100B8R2CWN500X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ATC100B8R2CPN500T Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.0488% +Tol, 3.0488% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 1111, American Technical Ceramics Corp ATC100B8R2CWN500X vs ATC100B8R2CPN500T
100B8R2CPN500XI Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.0488% +Tol, 3.0488% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 1111, American Technical Ceramics Corp ATC100B8R2CWN500X vs 100B8R2CPN500XI
100B8R2CWN500 Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.0488% +Tol, 3.0488% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 1111, American Technical Ceramics Corp ATC100B8R2CWN500X vs 100B8R2CWN500
100B8R2CT500I Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.0488% +Tol, 3.0488% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 1111, American Technical Ceramics Corp ATC100B8R2CWN500X vs 100B8R2CT500I
ATC100B8R2CWN500 Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.0488% +Tol, 3.0488% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 1111, American Technical Ceramics Corp ATC100B8R2CWN500X vs ATC100B8R2CWN500
100B8R2CTN500 Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.0488% +Tol, 3.0488% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 1111, American Technical Ceramics Corp ATC100B8R2CWN500X vs 100B8R2CTN500
ATC100B8R2CTN500X Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.0488% +Tol, 3.0488% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 1111, American Technical Ceramics Corp ATC100B8R2CWN500X vs ATC100B8R2CTN500X
ATC100B8R2CPN500 Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.0488% +Tol, 3.0488% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 1111, American Technical Ceramics Corp ATC100B8R2CWN500X vs ATC100B8R2CPN500
100B8R2CPN500TV Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.0488% +Tol, 3.0488% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 1111, American Technical Ceramics Corp ATC100B8R2CWN500X vs 100B8R2CPN500TV
100B8R2CWN500X Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.0488% +Tol, 3.0488% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 1111, American Technical Ceramics Corp ATC100B8R2CWN500X vs 100B8R2CWN500X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATC100B8R2CWN500X by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATC100B8R2CWN500X by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of ATC100B8R2CWN500X would you like to use for your alert(s)?
  • Please alert me when ATC100B8R2CWN500X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATC100B8R2CWN500X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATC100B8R2CWN500X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATC100B8R2CWN500X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATC100B8R2CWN500X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATC100B8R2CWN500X by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: