Part Details for ATC100B751MTN300C by American Technical Ceramics Corp
Overview of ATC100B751MTN300C by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC100B751MTN300C
ATC100B751MTN300C CAD Models
ATC100B751MTN300C Part Data Attributes
|
ATC100B751MTN300C
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100B751MTN300C
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00075uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 300 V | |
Reference Standard | MIL-PRF-55681 | |
Series | 100B(CHIP) | |
Size Code | 1111 | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Width | 2.79 mm |
Alternate Parts for ATC100B751MTN300C
This table gives cross-reference parts and alternative options found for ATC100B751MTN300C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100B751MTN300C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC100B751MT300C | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00075uF, 1111, | American Technical Ceramics Corp | ATC100B751MTN300C vs ATC100B751MT300C |
100B751MPN300C | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00075uF, 1111, | American Technical Ceramics Corp | ATC100B751MTN300C vs 100B751MPN300C |
100B751MCA300C | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00075uF, 1111, | American Technical Ceramics Corp | ATC100B751MTN300C vs 100B751MCA300C |
100B751MT300XC | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00075uF, 1111, | American Technical Ceramics Corp | ATC100B751MTN300C vs 100B751MT300XC |
100B751MW300C | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00075uF, 1111, | American Technical Ceramics Corp | ATC100B751MTN300C vs 100B751MW300C |
100B751MW300XC | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00075uF, 1111, | American Technical Ceramics Corp | ATC100B751MTN300C vs 100B751MW300XC |
ATC100B751MP300XC | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00075uF, 1111, | American Technical Ceramics Corp | ATC100B751MTN300C vs ATC100B751MP300XC |
100B751MT300C | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00075uF, 1111, | American Technical Ceramics Corp | ATC100B751MTN300C vs 100B751MT300C |
ATC100B751MPN300XC | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00075uF, 1111, | American Technical Ceramics Corp | ATC100B751MTN300C vs ATC100B751MPN300XC |
ATC100B751MW300XC | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00075uF, 1111, | American Technical Ceramics Corp | ATC100B751MTN300C vs ATC100B751MW300XC |