Part Details for ATC100B681FMS300XT by American Technical Ceramics Corp
Overview of ATC100B681FMS300XT by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC100B681FMS300XT
ATC100B681FMS300XT CAD Models
ATC100B681FMS300XT Part Data Attributes
|
ATC100B681FMS300XT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100B681FMS300XT
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00068uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.05 mm | |
Length | 3.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 300 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1411 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.79 mm |
Alternate Parts for ATC100B681FMS300XT
This table gives cross-reference parts and alternative options found for ATC100B681FMS300XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100B681FMS300XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100B681FMS300 | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00068uF, 1411, | American Technical Ceramics Corp | ATC100B681FMS300XT vs 100B681FMS300 |
100B681FMN300T | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00068uF, 1411, | American Technical Ceramics Corp | ATC100B681FMS300XT vs 100B681FMN300T |
100B681FMN300XI | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00068uF, 1411, | American Technical Ceramics Corp | ATC100B681FMS300XT vs 100B681FMN300XI |
100B681FMS300XI | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00068uF, 1411, | American Technical Ceramics Corp | ATC100B681FMS300XT vs 100B681FMS300XI |
100B681FMS300TV | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00068uF, 1411, | American Technical Ceramics Corp | ATC100B681FMS300XT vs 100B681FMS300TV |
ATC100B681FMN300XTV | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00068uF, 1411, | American Technical Ceramics Corp | ATC100B681FMS300XT vs ATC100B681FMN300XTV |
100B681FMN300I | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00068uF, 1411, | American Technical Ceramics Corp | ATC100B681FMS300XT vs 100B681FMN300I |
ATC100B681FMN300XT | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00068uF, 1411, | American Technical Ceramics Corp | ATC100B681FMS300XT vs ATC100B681FMN300XT |
ATC100B681FMS300T | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00068uF, 1411, | American Technical Ceramics Corp | ATC100B681FMS300XT vs ATC100B681FMS300T |
ATC100B681FMN300I | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00068uF, 1411, | American Technical Ceramics Corp | ATC100B681FMS300XT vs ATC100B681FMN300I |