ATC100B561JW100XC
American Technical Ceramics Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00056uF, Surface Mount, 1111, CHIP

Overview of ATC100B561JW100XC by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

CAD Models for ATC100B561JW100XC by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATC100B561JW100XC by American Technical Ceramics Corp

ATC100B561JW100XC
American Technical Ceramics Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 1111
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Additional Feature
STANDARDS: MIL-PRF-123, MIL-PRF-55681
Capacitance
0.00056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.59 mm
JESD-609 Code
e0
Length
2.79 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-55681
Size Code
1111
Surface Mount
YES
Temperature Characteristics Code
BG
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.79 mm
Want to compare parts?
  1. ATC100B561JW100XC
    American Technical Ceramics Corp
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00056uF, Surface Mount, 1111, CHIP
    VS

Alternate Parts for ATC100B561JW100XC

This table gives cross-reference parts and alternative options found for ATC100B561JW100XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100B561JW100XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR14BG561BJSP Ceramic Capacitor, Ceramic, 100V, BG, 90ppm/Cel TC, 0.00056uF, 1111 Kyocera AVX Components ATC100B561JW100XC vs CDR14BG561BJSP
CDR14BG561BJWP Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00056uF, 1111, Kyocera AVX Components ATC100B561JW100XC vs CDR14BG561BJWP
100B561JCA100XC Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00056uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT American Technical Ceramics Corp ATC100B561JW100XC vs 100B561JCA100XC
CDR14BG561BJSR Ceramic Capacitor, Ceramic, 100V, BG, 90ppm/Cel TC, 0.00056uF, 1111 Kyocera AVX Components ATC100B561JW100XC vs CDR14BG561BJSR
100B561JTN100XC100 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00056uF, Surface Mount, 1111, CHIP Kyocera AVX Components ATC100B561JW100XC vs 100B561JTN100XC100
CDR14BG561BJWR Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00056uF, 1111, Kyocera AVX Components ATC100B561JW100XC vs CDR14BG561BJWR
CDR14BG561BJSM Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00056uF, Surface Mount, 1111, CHIP Kyocera AVX Components ATC100B561JW100XC vs CDR14BG561BJSM
CDR13BG561BJZS Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00056uF, 1111, Kyocera AVX Components ATC100B561JW100XC vs CDR13BG561BJZS
100B561JT100XC Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00056uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT American Technical Ceramics Corp ATC100B561JW100XC vs 100B561JT100XC
ATC100B561JTN100XC Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00056uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT American Technical Ceramics Corp ATC100B561JW100XC vs ATC100B561JTN100XC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATC100B561JW100XC by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATC100B561JW100XC by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of ATC100B561JW100XC would you like to use for your alert(s)?
  • Please alert me when ATC100B561JW100XC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATC100B561JW100XC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATC100B561JW100XC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATC100B561JW100XC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATC100B561JW100XC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATC100B561JW100XC by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: