Part Details for ATC100B561GP100XTV by American Technical Ceramics Corp
Overview of ATC100B561GP100XTV by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC100B561GP100XTV
ATC100B561GP100XTV CAD Models
ATC100B561GP100XTV Part Data Attributes
|
ATC100B561GP100XTV
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100B561GP100XTV
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.00056uF, Surface Mount, 1111, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | MIL-PRF-55681, MIL-PRF-123 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for ATC100B561GP100XTV
This table gives cross-reference parts and alternative options found for ATC100B561GP100XTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100B561GP100XTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC100B561GT100XI | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.00056uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC100B561GP100XTV vs ATC100B561GT100XI |
100B561GPN100XT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.00056uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B561GP100XTV vs 100B561GPN100XT |
ATC100B561GCA100XI | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.00056uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC100B561GP100XTV vs ATC100B561GCA100XI |
100B561GWN100XT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.00056uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B561GP100XTV vs 100B561GWN100XT |
ATC100B561GPN100XI | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.00056uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B561GP100XTV vs ATC100B561GPN100XI |
100B561GTN100XT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.00056uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC100B561GP100XTV vs 100B561GTN100XT |
ATC100B561GW100XI | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.00056uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B561GP100XTV vs ATC100B561GW100XI |
ATC100B561GPN100XT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.00056uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B561GP100XTV vs ATC100B561GPN100XT |
ATC100B561GWN100XTV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.00056uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B561GP100XTV vs ATC100B561GWN100XTV |
100B561GP100XTV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.00056uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B561GP100XTV vs 100B561GP100XTV |