Part Details for ATC100B431JW200T by American Technical Ceramics Corp
Overview of ATC100B431JW200T by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC100B431JW200T
ATC100B431JW200T CAD Models
ATC100B431JW200T Part Data Attributes
|
ATC100B431JW200T
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100B431JW200T
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00043uF, Surface Mount, 1111, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Total Weight | 64.76 | |
Category CO2 Kg | 3.7 | |
CO2 | 239.61200000000002 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.12 | |
Additional Feature | MIL-PRF-55681, MIL-PRF-123 | |
Capacitance | 0.00043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for ATC100B431JW200T
This table gives cross-reference parts and alternative options found for ATC100B431JW200T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100B431JW200T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100B431JCA200TV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00043uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B431JW200T vs 100B431JCA200TV |
ATC100B431JP200XTV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00043uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B431JW200T vs ATC100B431JP200XTV |
ATC100B431JP200X | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00043uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B431JW200T vs ATC100B431JP200X |
100B431JCA200T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00043uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B431JW200T vs 100B431JCA200T |
ATC100B431JCA200X | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00043uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B431JW200T vs ATC100B431JCA200X |
ATC100B431JW200X | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00043uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B431JW200T vs ATC100B431JW200X |
ATC100B431JCA200T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00043uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B431JW200T vs ATC100B431JCA200T |
ATC100B431JCA200TV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00043uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B431JW200T vs ATC100B431JCA200TV |
100B431JCA200XTV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00043uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC100B431JW200T vs 100B431JCA200XTV |
100B431JCA200 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00043uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B431JW200T vs 100B431JCA200 |