Part Details for ATC100B391KAN200C by American Technical Ceramics Corp
Overview of ATC100B391KAN200C by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC100B391KAN200C
ATC100B391KAN200C CAD Models
ATC100B391KAN200C Part Data Attributes
|
ATC100B391KAN200C
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100B391KAN200C
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00039uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
Length | 3.43 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-55681 | |
Series | 100B(LEADED) | |
Size Code | 1411 | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Width | 2.79 mm |
Alternate Parts for ATC100B391KAN200C
This table gives cross-reference parts and alternative options found for ATC100B391KAN200C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100B391KAN200C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC100B391KNA200XC | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00039uF, 1411, | American Technical Ceramics Corp | ATC100B391KAN200C vs ATC100B391KNA200XC |
100B391KNA200XC | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00039uF, 1411, | American Technical Ceramics Corp | ATC100B391KAN200C vs 100B391KNA200XC |
100B391KGN200C | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00039uF, 1411, | American Technical Ceramics Corp | ATC100B391KAN200C vs 100B391KGN200C |
100B391KNA200C | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00039uF, 1411, | American Technical Ceramics Corp | ATC100B391KAN200C vs 100B391KNA200C |
ATC100B391KAR200C | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00039uF, 1411, | American Technical Ceramics Corp | ATC100B391KAN200C vs ATC100B391KAR200C |
100B391KAR200C | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00039uF, 1411, | American Technical Ceramics Corp | ATC100B391KAN200C vs 100B391KAR200C |
ATC100B391KNA200C | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00039uF, 1411, | American Technical Ceramics Corp | ATC100B391KAN200C vs ATC100B391KNA200C |
100B391KBN200C | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00039uF, 1411, | American Technical Ceramics Corp | ATC100B391KAN200C vs 100B391KBN200C |