Part Details for ATC100B331JAR200X by American Technical Ceramics Corp
Overview of ATC100B331JAR200X by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC100B331JAR200X
ATC100B331JAR200X CAD Models
ATC100B331JAR200X Part Data Attributes
|
ATC100B331JAR200X
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100B331JAR200X
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00033uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
Length | 3.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 141.4 V | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1411 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.79 mm |
Alternate Parts for ATC100B331JAR200X
This table gives cross-reference parts and alternative options found for ATC100B331JAR200X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100B331JAR200X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100B331JBN200XI | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00033uF, 1411, | American Technical Ceramics Corp | ATC100B331JAR200X vs 100B331JBN200XI |
ATC100B331JAW200I | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00033uF, 1411, | American Technical Ceramics Corp | ATC100B331JAR200X vs ATC100B331JAW200I |
100B331JAW200XI | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00033uF, 1411, | American Technical Ceramics Corp | ATC100B331JAR200X vs 100B331JAW200XI |
ATC100B331JAN200I | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00033uF, 1411, | American Technical Ceramics Corp | ATC100B331JAR200X vs ATC100B331JAN200I |
100B331JBN200X | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00033uF, 1411, | American Technical Ceramics Corp | ATC100B331JAR200X vs 100B331JBN200X |
100B331JAN200XI | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00033uF, 1411, | American Technical Ceramics Corp | ATC100B331JAR200X vs 100B331JAN200XI |
100B331JAR200I | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00033uF, 1411, | American Technical Ceramics Corp | ATC100B331JAR200X vs 100B331JAR200I |
100B331JAN200 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00033uF, 1411, | American Technical Ceramics Corp | ATC100B331JAR200X vs 100B331JAN200 |
ATC100B331JAN200 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00033uF, 1411, | American Technical Ceramics Corp | ATC100B331JAR200X vs ATC100B331JAN200 |
100B331JAN200X | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00033uF, 1411, | American Technical Ceramics Corp | ATC100B331JAR200X vs 100B331JAN200X |