Part Details for ATC100B331FH200T by American Technical Ceramics Corp
Overview of ATC100B331FH200T by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC100B331FH200T
ATC100B331FH200T CAD Models
ATC100B331FH200T Part Data Attributes
|
ATC100B331FH200T
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100B331FH200T
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00033uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-55681 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for ATC100B331FH200T
This table gives cross-reference parts and alternative options found for ATC100B331FH200T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100B331FH200T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC100B331FGN200XT | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00033uF, | American Technical Ceramics Corp | ATC100B331FH200T vs ATC100B331FGN200XT |
ATC100B331FNM200T | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00033uF, | American Technical Ceramics Corp | ATC100B331FH200T vs ATC100B331FNM200T |
ATC100B331FNA200TV | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00033uF, | American Technical Ceramics Corp | ATC100B331FH200T vs ATC100B331FNA200TV |
100B331FGN200 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00033uF, | American Technical Ceramics Corp | ATC100B331FH200T vs 100B331FGN200 |
100B331FH200I | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00033uF, | American Technical Ceramics Corp | ATC100B331FH200T vs 100B331FH200I |
100B331FNA200XTV | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00033uF, | American Technical Ceramics Corp | ATC100B331FH200T vs 100B331FNA200XTV |
ATC100B331FHN200XI | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00033uF, | American Technical Ceramics Corp | ATC100B331FH200T vs ATC100B331FHN200XI |
ATC100B331FNM200XT | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00033uF, | American Technical Ceramics Corp | ATC100B331FH200T vs ATC100B331FNM200XT |
ATC100B331FNA200T | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00033uF, | American Technical Ceramics Corp | ATC100B331FH200T vs ATC100B331FNA200T |
ATC100B331FH200X | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00033uF, | American Technical Ceramics Corp | ATC100B331FH200T vs ATC100B331FH200X |