Part Details for ATC100B2R7DPN500XT by American Technical Ceramics Corp
Overview of ATC100B2R7DPN500XT by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC100B2R7DPN500XT
ATC100B2R7DPN500XT CAD Models
ATC100B2R7DPN500XT Part Data Attributes
|
ATC100B2R7DPN500XT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100B2R7DPN500XT
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 500V, 18.52% +Tol, 18.52% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000027uF, Surface Mount, 1111, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARD: MIL-PRF-55681 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 18.52% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 18.52% | |
Rated (AC) Voltage (URac) | 353.5 V | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for ATC100B2R7DPN500XT
This table gives cross-reference parts and alternative options found for ATC100B2R7DPN500XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100B2R7DPN500XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC100B2R7DTN500XT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 18.52% +Tol, 18.52% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000027uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC100B2R7DPN500XT vs ATC100B2R7DTN500XT |
ATC100B2R7DPN500XTV | Ceramic Capacitor, Multilayer, Ceramic, 500V, 18.52% +Tol, 18.52% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000027uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B2R7DPN500XT vs ATC100B2R7DPN500XTV |
ATC100B2R7DTN500XI | Ceramic Capacitor, Multilayer, Ceramic, 500V, 18.52% +Tol, 18.52% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000027uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC100B2R7DPN500XT vs ATC100B2R7DTN500XI |
ATC100B2R7DWN500XI | Ceramic Capacitor, Multilayer, Ceramic, 500V, 18.52% +Tol, 18.52% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000027uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B2R7DPN500XT vs ATC100B2R7DWN500XI |
100B2R7DTN500XT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 18.52% +Tol, 18.52% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000027uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC100B2R7DPN500XT vs 100B2R7DTN500XT |
100B2R7DWN500XTV | Ceramic Capacitor, Multilayer, Ceramic, 500V, 18.52% +Tol, 18.52% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000027uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B2R7DPN500XT vs 100B2R7DWN500XTV |
100B2R7DT500XT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 18.52% +Tol, 18.52% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000027uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC100B2R7DPN500XT vs 100B2R7DT500XT |
100B2R7DTN500XTV | Ceramic Capacitor, Multilayer, Ceramic, 500V, 18.52% +Tol, 18.52% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000027uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC100B2R7DPN500XT vs 100B2R7DTN500XTV |
ATC100B2R7DTN500XTV | Ceramic Capacitor, Multilayer, Ceramic, 500V, 18.52% +Tol, 18.52% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000027uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC100B2R7DPN500XT vs ATC100B2R7DTN500XTV |
ATC100B2R7DCA500XI | Ceramic Capacitor, Multilayer, Ceramic, 500V, 18.52% +Tol, 18.52% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000027uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC100B2R7DPN500XT vs ATC100B2R7DCA500XI |