Part Details for ATC100B241FBN200XT by American Technical Ceramics Corp
Overview of ATC100B241FBN200XT by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC100B241FBN200XT
ATC100B241FBN200XT CAD Models
ATC100B241FBN200XT Part Data Attributes
|
ATC100B241FBN200XT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100B241FBN200XT
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00024uF, Through Hole Mount, 1411, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Additional Feature | STANDARD: MIL-PRF-55681 | |
Capacitance | 0.00024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
Length | 3.68 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 141.4 V | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Shape | WIRE | |
Width | 2.79 mm |
Alternate Parts for ATC100B241FBN200XT
This table gives cross-reference parts and alternative options found for ATC100B241FBN200XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100B241FBN200XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC100B241FAR200XTV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00024uF, Surface Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | ATC100B241FBN200XT vs ATC100B241FAR200XTV |
ATC100B241FBN200XTV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00024uF, Through Hole Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | ATC100B241FBN200XT vs ATC100B241FBN200XTV |
100B241FBN200XT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00024uF, Through Hole Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | ATC100B241FBN200XT vs 100B241FBN200XT |
100B241FAR200XTV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00024uF, Surface Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | ATC100B241FBN200XT vs 100B241FAR200XTV |
100B241FAN200XTV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00024uF, Surface Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | ATC100B241FBN200XT vs 100B241FAN200XTV |
ATC100B241FAN200XI | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00024uF, Surface Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | ATC100B241FBN200XT vs ATC100B241FAN200XI |
ATC100B241FAN200XTV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00024uF, Surface Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | ATC100B241FBN200XT vs ATC100B241FAN200XTV |
ATC100B241FAN200XT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00024uF, Surface Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | ATC100B241FBN200XT vs ATC100B241FAN200XT |