Part Details for ATC100B1R5DPN1500TV by American Technical Ceramics Corp
Overview of ATC100B1R5DPN1500TV by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC100B1R5DPN1500TV
ATC100B1R5DPN1500TV CAD Models
ATC100B1R5DPN1500TV Part Data Attributes
|
ATC100B1R5DPN1500TV
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100B1R5DPN1500TV
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 33.3333% +Tol, 33.3333% -Tol, BG, 90ppm/Cel TC, 0.0000015uF, 1111,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 33.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 33.3333% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for ATC100B1R5DPN1500TV
This table gives cross-reference parts and alternative options found for ATC100B1R5DPN1500TV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100B1R5DPN1500TV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC100B1R5DW1500XI | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 33.3333% +Tol, 33.3333% -Tol, BG, 90ppm/Cel TC, 0.0000015uF, 1111, | American Technical Ceramics Corp | ATC100B1R5DPN1500TV vs ATC100B1R5DW1500XI |
ATC100B1R5DTN1500XTV | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 33.3333% +Tol, 33.3333% -Tol, BG, 90ppm/Cel TC, 0.0000015uF, 1111, | American Technical Ceramics Corp | ATC100B1R5DPN1500TV vs ATC100B1R5DTN1500XTV |
ATC100B1R5DT1500XI | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 33.3333% +Tol, 33.3333% -Tol, BG, 90ppm/Cel TC, 0.0000015uF, 1111, | American Technical Ceramics Corp | ATC100B1R5DPN1500TV vs ATC100B1R5DT1500XI |
100B1R5DPN1500 | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 33.3333% +Tol, 33.3333% -Tol, BG, 90ppm/Cel TC, 0.0000015uF, 1111, | American Technical Ceramics Corp | ATC100B1R5DPN1500TV vs 100B1R5DPN1500 |
100B1R5DPN1500X | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 33.3333% +Tol, 33.3333% -Tol, BG, 90ppm/Cel TC, 0.0000015uF, 1111, | American Technical Ceramics Corp | ATC100B1R5DPN1500TV vs 100B1R5DPN1500X |
100B1R5DWN1500XTV | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 33.3333% +Tol, 33.3333% -Tol, BG, 90ppm/Cel TC, 0.0000015uF, 1111, | American Technical Ceramics Corp | ATC100B1R5DPN1500TV vs 100B1R5DWN1500XTV |
100B1R5DP1500I | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 33.3333% +Tol, 33.3333% -Tol, BG, 90ppm/Cel TC, 0.0000015uF, 1111, | American Technical Ceramics Corp | ATC100B1R5DPN1500TV vs 100B1R5DP1500I |
100B1R5DWN1500XI | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 33.3333% +Tol, 33.3333% -Tol, BG, 90ppm/Cel TC, 0.0000015uF, 1111, | American Technical Ceramics Corp | ATC100B1R5DPN1500TV vs 100B1R5DWN1500XI |
100B1R5DTN1500X | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 33.3333% +Tol, 33.3333% -Tol, BG, 90ppm/Cel TC, 0.0000015uF, 1111, | American Technical Ceramics Corp | ATC100B1R5DPN1500TV vs 100B1R5DTN1500X |
100B1R5DP1500XI | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 33.3333% +Tol, 33.3333% -Tol, BG, 90ppm/Cel TC, 0.0000015uF, 1111, | American Technical Ceramics Corp | ATC100B1R5DPN1500TV vs 100B1R5DP1500XI |