Part Details for ATC100B1R4DT500I by American Technical Ceramics Corp
Overview of ATC100B1R4DT500I by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC100B1R4DT500I
ATC100B1R4DT500I CAD Models
ATC100B1R4DT500I Part Data Attributes
|
ATC100B1R4DT500I
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100B1R4DT500I
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 500V, 35.7143% +Tol, 35.7143% -Tol, BG, 90ppm/Cel TC, 0.0000014uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000014 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 35.7143% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 35.7143% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for ATC100B1R4DT500I
This table gives cross-reference parts and alternative options found for ATC100B1R4DT500I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100B1R4DT500I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100B1R4DPN500 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 35.7143% +Tol, 35.7143% -Tol, BG, 90ppm/Cel TC, 0.0000014uF, 1111, | American Technical Ceramics Corp | ATC100B1R4DT500I vs 100B1R4DPN500 |
100B1R4DPN500X | Ceramic Capacitor, Multilayer, Ceramic, 500V, 35.7143% +Tol, 35.7143% -Tol, BG, 90ppm/Cel TC, 0.0000014uF, 1111, | American Technical Ceramics Corp | ATC100B1R4DT500I vs 100B1R4DPN500X |
ATC100B1R4DWN500T | Ceramic Capacitor, Multilayer, Ceramic, 500V, 35.7143% +Tol, 35.7143% -Tol, BG, 90ppm/Cel TC, 0.0000014uF, 1111, | American Technical Ceramics Corp | ATC100B1R4DT500I vs ATC100B1R4DWN500T |
ATC100B1R4DTN500X | Ceramic Capacitor, Multilayer, Ceramic, 500V, 35.7143% +Tol, 35.7143% -Tol, BG, 90ppm/Cel TC, 0.0000014uF, 1111, | American Technical Ceramics Corp | ATC100B1R4DT500I vs ATC100B1R4DTN500X |
100B1R4DTN500I | Ceramic Capacitor, Multilayer, Ceramic, 500V, 35.7143% +Tol, 35.7143% -Tol, BG, 90ppm/Cel TC, 0.0000014uF, 1111, | American Technical Ceramics Corp | ATC100B1R4DT500I vs 100B1R4DTN500I |
ATC100B1R4DPN500I | Ceramic Capacitor, Multilayer, Ceramic, 500V, 35.7143% +Tol, 35.7143% -Tol, BG, 90ppm/Cel TC, 0.0000014uF, 1111, | American Technical Ceramics Corp | ATC100B1R4DT500I vs ATC100B1R4DPN500I |
ATC100B1R4DPN500 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 35.7143% +Tol, 35.7143% -Tol, BG, 90ppm/Cel TC, 0.0000014uF, 1111, | American Technical Ceramics Corp | ATC100B1R4DT500I vs ATC100B1R4DPN500 |
100B1R4DT500XI | Ceramic Capacitor, Multilayer, Ceramic, 500V, 35.7143% +Tol, 35.7143% -Tol, BG, 90ppm/Cel TC, 0.0000014uF, 1111, | American Technical Ceramics Corp | ATC100B1R4DT500I vs 100B1R4DT500XI |
ATC100B1R4DWN500X | Ceramic Capacitor, Multilayer, Ceramic, 500V, 35.7143% +Tol, 35.7143% -Tol, BG, 90ppm/Cel TC, 0.0000014uF, 1111, | American Technical Ceramics Corp | ATC100B1R4DT500I vs ATC100B1R4DWN500X |
100B1R4DTN500T | Ceramic Capacitor, Multilayer, Ceramic, 500V, 35.7143% +Tol, 35.7143% -Tol, BG, 90ppm/Cel TC, 0.0000014uF, 1111, | American Technical Ceramics Corp | ATC100B1R4DT500I vs 100B1R4DTN500T |